PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 3196 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 124-7408
製造零件編號QTE-060-02-L-D-A
BrandSamtec
HK$73.539
Each (In a Tray of 42)
單位
Q Strip QTE 0.8mm 120 2 Straight - Shrouded Board to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 767-8720
製造零件編號QTE-060-02-L-D-A
BrandSamtec
HK$100.49
單位
Q Strip QTE 0.8mm 120 2 Straight - - Board to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 277-9720
製造零件編號DW-50-10-T-S-600
BrandSamtec
HK$24.903
/個 (每包:4個)
單位
Flex Stack DW 2.54mm 50 1 Straight - Unshrouded Board to Board Through Hole - - Solder Phosphor Bronze Tin
RS庫存編號 767-7146
製造零件編號QRM8-052-01-L-RA-GP
BrandSamtec
HK$149.06
單位
Q Rate QRM8 0.8mm 104 2 Straight - - Board to Board Through Hole - - Solder Phosphor Bronze Gold
RS庫存編號 765-6574
製造零件編號TSM-108-02-L-SH
BrandSamtec
HK$12.41
單位
TSM 2.54mm 8 1 Right Angle - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 765-6625
製造零件編號TSM-110-02-L-SH
BrandSamtec
HK$13.92
單位
TSM 2.54mm 10 1 Right Angle - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 767-1044
製造零件編號TSW-110-08-L-S
BrandSamtec
HK$11.59
單位
TSW 2.54mm 10 1 Straight - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze Gold
RS庫存編號 765-6530
製造零件編號TSM-107-01-L-DV
BrandSamtec
HK$13.04
單位
TSM 2.54mm 14 2 Straight - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 767-8745
製造零件編號QTH-030-01-L-D-A
BrandSamtec
HK$80.34
單位
Q Strip QTH 0.5mm 60 2 Straight - - Board to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 767-6774
製造零件編號FTSH-110-01-L-DV
BrandSamtec
HK$27.92
單位
FTSH 1.27mm 20 2 Straight - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 765-6004
製造零件編號TFM-130-02-S-D-WT
BrandSamtec
HK$99.22
單位
Tiger Eye TFM 1.27mm 60 2 Straight - Shrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 158-5762
製造零件編號FTSH-105-01-F-DV
BrandSamtec
HK$10.986
毎管:92 個
單位
FTSH 1.27mm 10 2 Vertical - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 159-2363
製造零件編號FTSH-105-01-F-DV
BrandSamtec
HK$13.34
單位
FTSH 1.27mm 10 2 Vertical - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 901-2251
製造零件編號EHT-117-01-L-D
BrandSamtec
HK$65.63
/個 (每包:2個)
單位
EHT 2mm 34 1 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze Gold
RS庫存編號 254-6356
製造零件編號TMS-140-01-S-S-RA
BrandSamtec
HK$77.22
單位
TMS 1.27mm 40 1 Right Angle - Unshrouded Board to Board Through Hole - - Solder Phosphor Bronze Gold
RS庫存編號 901-1945
製造零件編號EHF-108-01-L-D
BrandSamtec
HK$32.705
/個 (每包:2個)
單位
EHF 1.27mm 16 2 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze Gold
RS庫存編號 765-6619
製造零件編號TSM-110-01-L-SV
BrandSamtec
HK$11.51
單位
TSM 2.54mm 10 1 Straight - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 765-6010
製造零件編號TFML-110-02-S-D
BrandSamtec
HK$45.62
單位
TFML 1.27mm 20 2 Straight - Shrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze -
RS庫存編號 451-736
製造零件編號FTSH-105-01-L-DV
BrandSamtec
HK$12.03
單位
FTSH 1.27mm 10 2 Straight - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 254-6249
製造零件編號FTR-110-01-S-D
BrandSamtec
HK$26.67
單位
FTR 1.27mm 20 2 Straight - Unshrouded Board to Board Surface Mount - - Solder Phosphor Bronze Gold