PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 90 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 179-0137
製造零件編號AXG224224
BrandPanasonic
HK$16.103
個 (在毎卷:500)
單位
S35 0.35mm 24 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0138
製造零件編號AXG230144
BrandPanasonic
HK$18.013
個 (在毎卷:500)
單位
S35 0.35mm 30 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-1063
製造零件編號AXT426124
BrandPanasonic
HK$20.52
單位
P4S 0.4mm 26 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0139
製造零件編號AXG240144
BrandPanasonic
HK$22.107
個 (在毎卷:500)
單位
S35 0.35mm 40 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0081
製造零件編號AXE660124
BrandPanasonic
HK$29.749
個 (在毎卷:500)
單位
A4S 0.4mm 60 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0968
製造零件編號AXG206144
BrandPanasonic
HK$7.098
/個 (每包:5個)
單位
S35 0.35mm 6 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0875
製造零件編號AXK6S24547YG
BrandPanasonic
HK$21.36
單位
P5KS 0.5mm 24 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0867
製造零件編號AXE612124
BrandPanasonic
HK$11.08
/個 (每包:5個)
單位
A4S 0.4mm 12 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-1057
製造零件編號AXK6S50647YG
BrandPanasonic
HK$35.97
單位
P5KS 0.5mm 50 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0106
製造零件編號AXK6S30647YG
BrandPanasonic
HK$15.83
個 (在毎卷:500)
單位
P5KS 0.5mm 30 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0154
製造零件編號AXT426124
BrandPanasonic
HK$13.374
個 (在毎卷:500)
單位
P4S 0.4mm 26 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0958
製造零件編號AXG260144
BrandPanasonic
HK$50.57
單位
S35 0.35mm 60 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0140
製造零件編號AXG254144
BrandPanasonic
HK$29.749
個 (在毎卷:500)
單位
S35 0.35mm 54 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0082
製造零件編號AXE670124
BrandPanasonic
HK$32.751
個 (在毎卷:500)
單位
A4S 0.4mm 70 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0130
製造零件編號AXG206144
BrandPanasonic
HK$4.64
個 (在毎卷:500)
單位
S35 0.35mm 6 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0143
製造零件編號AXF482700
BrandPanasonic
HK$7.915
個 (在毎卷:500)
單位
B02 0.8mm 8 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0102
製造零件編號AXK6S24447YG
BrandPanasonic
HK$14.738
個 (在毎卷:500)
單位
P5KS 0.5mm 24 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0076
製造零件編號AXE628124
BrandPanasonic
HK$15.557
個 (在毎卷:500)
單位
A4S 0.4mm 28 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0113
製造零件編號AXK6S60647YG
BrandPanasonic
HK$29.749
個 (在毎卷:500)
單位
P5KS 0.5mm 60 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -
RS庫存編號 179-0922
製造零件編號AXE620124
BrandPanasonic
HK$18.346
/個 (每包:5個)
單位
A4S 0.4mm 20 2 Straight - Shrouded - Surface Mount - - Solder Copper Alloy -