PCB Terminal Blocks

PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space saving and optimisation.


Why use a PCB terminal block?
PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.


Termination Types


Terminal blocks may use a variety of methods to achieve wire connection.


Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.


Screw clamps, similar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.


Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 474 項產品
Results per page
Description Price Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Pole Format Colour Voltage Rating CAD Drawing Series
RS庫存編號 897-1219
BrandRS PRO
HK$2.795
/個 (每包:10個)
單位
2 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle - Green 300 V - -
RS庫存編號 897-1089
BrandRS PRO
HK$4.53
/個 (每包:10個)
單位
3 3.81mm 1 Through Hole Female Screw Plug 8A Straight - Green 125 V - -
RS庫存編號 897-1222
BrandRS PRO
HK$10.206
/個 (每包:5個)
單位
7 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle - Green 300 V - -
RS庫存編號 790-0705
BrandRS PRO
HK$8.238
/個 (每包:5個)
單位
3 5.08mm 1 Cable Mount Female Screw Plug 16A Straight - Green 300 V - -
RS庫存編號 897-1143
BrandRS PRO
HK$3.883
/個 (每包:10個)
單位
7 3.81mm 1 Through Hole Male Screw PCB Header - Right Angle - Green - - -
RS庫存編號 897-1095
BrandRS PRO
HK$9.394
/個 (每包:5個)
單位
6 3.81mm 1 Through Hole Female Screw Plug 8A Straight - Green 125 V - -
RS庫存編號 790-0957
BrandRS PRO
HK$22.04
單位
12 3.81mm 1 Through Hole Female Screw PCB Terminal Block 8A Straight - Green 300 V - -
RS庫存編號 494-8906
BrandRS PRO
HK$2.754
/個 (每包:5個)
單位
2 5mm 1 Through Hole Male Screw PCB Terminal Block 16A Straight - - 300 V - -
RS庫存編號 897-1008
BrandRS PRO
HK$6.79
/個 (每包:5個)
單位
5 3.5mm 1 Through Hole Female Screw Plug 10A Right Angle - Green 200 V - -
RS庫存編號 494-8912
BrandRS PRO
HK$3.382
/個 (每包:5個)
單位
3 5mm 1 Through Hole Male Screw PCB Terminal Block 16A Straight - Grey 300 V - -
RS庫存編號 897-1159
BrandRS PRO
HK$2.528
/個 (每包:10個)
單位
2 5mm 1 Through Hole Female Screw Plug 15A Right Angle - Green 300 V - -
RS庫存編號 897-1070
BrandRS PRO
HK$2.726
/個 (每包:10個)
單位
2 3.81mm 1 Through Hole Female Screw Plug 8A Right Angle - Green 125 V - -
RS庫存編號 790-0708
BrandRS PRO
HK$6.788
/個 (每包:5個)
單位
4 5.08mm 1 Cable Mount Female Screw Plug 16A Straight - Green 300 V - -
RS庫存編號 897-0998
BrandRS PRO
HK$3.15
/個 (每包:10個)
單位
2 3.5mm 1 Through Hole Female Screw Plug 10A Right Angle - Green 200 V - -
RS庫存編號 494-8940
BrandRS PRO
HK$3.50
/個 (每包:5個)
單位
5 5mm 1 Through Hole Male Screw PCB Terminal Block 16A Straight - Grey 300 V - -
RS庫存編號 790-0711
BrandRS PRO
HK$15.876
/個 (每包:5個)
單位
6 5.08mm 1 Cable Mount