XFP & SFP Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth. These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on application. A range of standards are supported including Fibre channel, Ethernet, InfiniBand and SAS. Types Of I/O Interface are: SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s. SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s. CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel. XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s. QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel. zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel. These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate. These applications include access routers and switches, high end servers, network hubs, medical diagnostic equipment and cellular infrastructure.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Type Gender Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
RS庫存編號 180-2567
製造零件編號MECT-110-01-M-D-RA1-TR
BrandSamtec
HK$21.849
個 (在毎卷:500)
單位
Transceiver Interface Female 2 20 Phosphor Bronze - 2 (per Contact)A 265 V ac Black Liquid Crystal Polymer Solder MECT
RS庫存編號 180-2939
製造零件編號MECT-110-01-M-D-RA1-TR
BrandSamtec
HK$29.81
單位
Transceiver Interface Female 2 20 Phosphor Bronze - 2 (per Contact)A 265 V ac Black Liquid Crystal Polymer Solder MECT
RS庫存編號 180-1581
製造零件編號QSFP8-038-01-L-D-RA1
BrandSamtec
HK$60.01
毎管:31 個
單位
Connector and Cage Female 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8
RS庫存編號 180-1727
製造零件編號QSFP8-038-01-L-D-RA1
BrandSamtec
HK$77.37
單位
Connector and Cage Female 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8