Compact Power Connectors

Compact power connectors are miniature plug or socket connectors. They're designed for use in a wide range of industrial equipment. Their small size makes them ideally suited to applications where space is limited and there's not enough room for bulkier connectors. Compact power connectors can be made from metal or plastic and come in a range of size and plating options.

Types of compact power connectors

The extensive range of compact power connectors is designed in plug or socket formats for different end uses. Compact power connectors can be chosen based on many different features. These include their voltage rating, housing material, contact plating, rating, gender, pole format, termination method, operating temperature and current rating.

What applications are compact power connectors used for?

General-purpose compact power connectors find many uses where small, but lower current, connections are needed. This kind of connection is ideal for low-power applications found in heating, lighting, theatre and general industrial applications. These small and compact connectors enable safe interconnection coupling of equipment at a mains voltage.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 44 項產品
Results per page
Description Price Pole Format Plug/Socket Voltage Rating Gender Mounting Type Current Rating Termination Method Contact Material Housing Material Cable Diameter Contact Plating Minimum Operating Temperature Maximum Operating Temperature Series
RS庫存編號 161-7937
製造零件編號15-24-4048
BrandMolex
HK$2.471
個 (以毎袋:2000)
單位
- Socket - Female - - - - Nylon - - -10°C +85°C DISK DRIVE POWER
RS庫存編號 144-3292
製造零件編號201840-0030
BrandMolex
HK$59.13
單位
3P Plug 1 kV ac/dc Male Cable Mount 40A Crimp Copper Alloy PEI - Gold -40°C +150°C 201840
RS庫存編號 136-5637
製造零件編號150179-2060
BrandMolex
HK$1.712
個 (以毎袋:4000)
單位
6 Socket 250 V Female Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150179
RS庫存編號 123-7197
製造零件編號151053-0004
BrandMolex
HK$186.82
單位
4P Plug - Male PCB Mount 80A Solder Copper Alloy LCP - Gold -40°C +105°C 151053
RS庫存編號 144-3294
製造零件編號201842-1030
BrandMolex
HK$119.86
單位
3P - 1 kV ac/dc - PCB Mount 40A Through Hole Copper Alloy PEI - Gold over Nickel (Mating), Tin over Nickel (Termination) -40°C +150°C 201842
RS庫存編號 200-9117
製造零件編號204608-1006
BrandMolex
HK$74.036
Each (In a Tray of 112)
單位
1 Socket 300 V Female - 80A Crimp - - - - - - 204608
RS庫存編號 144-3215
製造零件編號201843-1030
BrandMolex
HK$126.861
Each (In a Tray of 27)
單位
3P - 1 kV ac/dc - PCB Mount 40A Through Hole Copper Alloy PEI - Gold over Nickel (Mating), Tin over Nickel (Termination) -40°C +150°C 201843
RS庫存編號 170-2033
製造零件編號172877-0040
BrandMolex
HK$20.668
/個 (每包:5個)
單位
4P Plug 750 V Female Cable Mount 11.5A Plug-In Copper Alloy Polypropylene - Tin -40°C +85°C -
RS庫存編號 136-5638
製造零件編號150177-2080
BrandMolex
HK$1.775
個 (以毎袋:3200)
單位
8 Plug 250 V Male Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150177
RS庫存編號 136-5634
製造零件編號150177-2040
BrandMolex
HK$1.502
個 (以毎袋:5000)
單位
4 Plug 250 V Male Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150177
RS庫存編號 144-3212
製造零件編號201841-0030
BrandMolex
HK$44.478
個 (以毎盒:768)
單位
3P Socket 1 kV ac/dc Female Cable Mount 40A Crimp Copper Alloy PEI - Gold -40°C +150°C 201841
RS庫存編號 200-9127
製造零件編號211937-0003
BrandMolex
HK$168.74
單位
2 Plug 300 V Male Surface Mount 120A Screw - - - - - - 211937
RS庫存編號 136-5652
製造零件編號150179-2080
BrandMolex
HK$3.707
/個 (每包:10個)
單位
8 Socket 250 V Female Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150179
RS庫存編號 144-3293
製造零件編號201843-1030
BrandMolex
HK$152.29
單位
3P - 1 kV ac/dc - PCB Mount 40A Through Hole Copper Alloy PEI - Gold over Nickel (Mating), Tin over Nickel (Termination) -40°C +150°C 201843
RS庫存編號 123-7195
製造零件編號151034-0014
BrandMolex
HK$43.58
單位
4P Socket - Female Cable Mount 80A Crimp Copper Alloy PBT - Tin over Nickel -40°C +105°C 151034
RS庫存編號 136-5632
製造零件編號150176-1020
BrandMolex
HK$1.187
個 (以毎袋:4500)
單位
2 Plug 250 V Male Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150176
RS庫存編號 136-5639
製造零件編號150179-2080
BrandMolex
HK$1.928
個 (以毎袋:5000)
單位
8 Socket 250 V Female Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150179
RS庫存編號 136-5645
製造零件編號150178-1020
BrandMolex
HK$1.943
/個 (每包:10個)
單位
2 Socket 250 V Female Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150178
RS庫存編號 136-5647
製造零件編號150179-2040
BrandMolex
HK$3.276
/個 (每包:10個)
單位
4 Socket 250 V Female Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150179
RS庫存編號 144-3291
製造零件編號201841-0130
BrandMolex
HK$71.97
單位
3P Socket 1 kV ac/dc Female Cable Mount 40A Crimp Copper Alloy PEI - Gold -40°C +150°C 201841