Heavy Duty Power Connector Inserts & Modules

Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.


Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.


Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.


Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.


Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:


  • Automation and control

  • Robotics

  • Industrial cable interfaces

  • Signal, power and pneumatics interfaces

  • Transportation and vehicles

  • Manufacturing and production

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 104 項產品
Results per page
Description Price For Use With Number of Contacts Type Current Rating Contact Plating Series Contact Material Gender Thread Size Pole Format Range Voltage Rating Mounting Type Termination Method
RS庫存編號 164-8449
製造零件編號1-1103637-1
HK$565.36
個 (以毎盒:5)
單位
- 10 Connector Insert 16A - HE - Female - 10P+E - 400 V - -
RS庫存編號 300-3709
製造零件編號1-1103637-1
HK$415.20
單位
- 10 Connector Insert 16A - HE - Female - 10P+E - 400 V - -
RS庫存編號 164-8443
製造零件編號1-1103415-1
HK$330.255
個 (以毎盒:10)
單位
- 10 Connector Insert 10A Gold, Silver HA - Female - 11P - 250 V Panel Mount Screw Down
RS庫存編號 300-3147
製造零件編號1-1103415-1
HK$365.86
單位
- 11 Connector Insert 10A Gold, Silver HA - Female - 11P - 250 V Panel Mount Screw Down
RS庫存編號 164-8448
製造零件編號1-1103636-1
HK$180.756
個 (以毎盒:5)
單位
- 10 Connector Insert 16A - HE - Male - 10P+E - 400 V - -
RS庫存編號 300-3658
製造零件編號1-1103636-1
HK$247.04
單位
- 10 Connector Insert 16A - HE - Male - 10P+E - 400 V - -
RS庫存編號 192-0126
製造零件編號T2040162101-000
HK$106.11
單位
- 16 Connector Insert 16A - HDC HE - Male - 16P+E - 500 V Panel Mount Screw
RS庫存編號 192-0146
製造零件編號T2800152101-000
HK$95.75
單位
- 15 Connector Insert - - HDC HE - - - 15P+E - 200 V Panel Mount Crimp
RS庫存編號 192-0128
製造零件編號T2060062101-000
HK$153.03
單位
- 6 Connector Insert 35A Silver Plated HDC HSB - - - 6P+E - 400 V, 690 V Panel Mount Screw
RS庫存編號 192-0172
製造零件編號T2040102101-000
HK$76.67
單位
- 10 Connector Insert 16A - HDC HE - - - 10P+E - 500 V Panel Mount Screw
RS庫存編號 192-0131
製造零件編號T2040244201-000
HK$61.84
單位
- 24 Connector Insert 16A - HDC HE - Female - 24P+E - 500 V Panel Mount Crimp
RS庫存編號 192-0148
製造零件編號T2040163201-000
HK$111.33
單位
- 16 Connector Insert 16A Silver Plated HDC HE - Female - 16P+E - 500 V Panel Mount Spring
RS庫存編號 192-0209
製造零件編號T2040103201-000
HK$85.91
單位
- 10 Connector Insert 16A Silver Plated HDC HE - Female - 10P+E - 500 V Panel Mount Spring
RS庫存編號 162-1715
製造零件編號1-1103638-9
HK$332.27
個 (以毎盒:5)
單位
- 16 Connector Insert 16A - HE - Male - 16P+E - 400 V - -
RS庫存編號 191-9940
製造零件編號T2040103101-000
HK$85.91
個 (以毎盒:5)
單位
- 10 Connector Insert 16A Silver Plated HDC HE - Male - 10P+E - 500 V Panel Mount Spring
RS庫存編號 192-0174
製造零件編號T2010162201-000
HK$112.01
單位
- 16 Connector Insert 16A Silver Plated HDC HA - - - 16P+E - 250 V Panel Mount Screw
RS庫存編號 300-3686
製造零件編號1-1103640-1
HK$339.86
單位
- - Connector Insert - - HE - - - - - - - -
RS庫存編號 192-0138
製造零件編號T2040163101-000
HK$111.33
單位
- 16 Connector Insert 16A Silver Plated HDC HE - Male - 16P+E - 500 V Panel Mount Spring
RS庫存編號 164-8450
製造零件編號1-1103638-1
HK$343.924
個 (以毎盒:5)
單位
- 16 Connector Insert 16A - HE - Male - 16P+E - 400 V - -
RS庫存編號 192-0133
製造零件編號T2050322201-000
HK$132.46
單位
- 32 Connector Insert 16A - HDC HE - Female - 32P - 500 V Panel Mount Crimp