Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 74 項產品
Results per page
Description Price Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS庫存編號 171-5718
BrandRS PRO
HK$235.93
單位
- Connector Housing - - 24B Surface Mount - - 24B - IP65 - M32 Side Entry
RS庫存編號 896-2145
BrandRS PRO
HK$100.428
/個 (每包:5個)
單位
15 Outlet Connector 15A - - Panel Mount, Snap In Mount 250 V ac Female - Faston - 5 - Straight
全新
RS庫存編號 181-1468
BrandRS PRO
HK$4.997
/個 (每包:10個)
單位
- - - - - - - - - - - - - -
RS庫存編號 171-5715
BrandRS PRO
HK$183.72
單位
- Connector Hood - - 24B Cable Mount - - 24B - IP65 - M32 Side Entry
RS庫存編號 171-5689
BrandRS PRO
HK$38.56
單位
- Connector Hood - RS PRO A 3A Cable Mount - - 3A - IP44 - M20 Top Entry
RS庫存編號 171-5697
BrandRS PRO
HK$177.48
單位
- Connector Housing - RS PRO B 10B Surface Mount - - 6B - IP65 - 2 x M20 Side Entry
RS庫存編號 171-5688
BrandRS PRO
HK$82.68
單位
- Connector Housing - RS PRO A 3A Bulkhead Mount - - 3A - IP44 - - Side Entry
RS庫存編號 171-5719
BrandRS PRO
HK$267.96
單位
- Connector Housing - RS PRO B 24B Surface Mount - - 24B - IP65 - 2 x M32 Side Entry
全新
RS庫存編號 181-1469
BrandRS PRO
HK$4.997
/個 (每包:10個)
單位
- - - - - - - - - - - - - -
RS庫存編號 171-5695
BrandRS PRO
HK$83.50
單位
- Connector Housing - RS PRO B 6B Bulkhead Mount - - 6B - IP65 - - Bottom Entry
RS庫存編號 171-5740
BrandRS PRO
HK$208.57
單位
25 Connector Insert 16A - 24E - 500 V, 600 V Female 24E Cage Clamp - 2 - Straight
RS庫存編號 171-5716
BrandRS PRO
HK$258.56
單位
- Connector Hood - RS PRO B 24B Cable Mount - - 24B - IP65 - M40 Side Entry
RS庫存編號 171-5690
BrandRS PRO
HK$64.36
單位
- Connector Hood - RS PRO A 3A Cable Mount - - 3A - IP44 - M20 Side Entry
RS庫存編號 171-5724
BrandRS PRO
HK$86.99
單位
7 Connector Insert 16A RS PRO E 6E - 500 V, 600 V Male 6E Screw - 2 - Straight
全新
RS庫存編號 181-1455
BrandRS PRO
HK$4.26
/個 (每包:100個)
單位
- - - - - - - - - - - - - -
RS庫存編號 171-5693
BrandRS PRO
HK$141.18
單位
- Connector Hood - RS PRO B 6B Cable Mount - - 6B - IP65 - M25 Top Entry
RS庫存編號 896-2158
BrandRS PRO
HK$29.81
/個 (每包:5個)
單位
21 Outlet Connector 20A - - Panel Mount, Snap In Mount 250 V ac Female - Solder - - - Straight
RS庫存編號 171-5687
BrandRS PRO
HK$54.68
單位
- Connector Housing - RS PRO A 3A Bulkhead Mount - - 3A - IP44 - - Bottom Entry
RS庫存編號 171-5709
BrandRS PRO
HK$162.35
單位
- Connector Hood - RS PRO B 16B Cable Mount - - 16B - IP65 - M32 Side Entry
全新
RS庫存編號 181-1452
BrandRS PRO
HK$4.26
/個 (每包:100個)
單位
- - - - - - - - - - - - - -