Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1539 項產品
Results per page
Description Price Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS庫存編號 114-8276
製造零件編號09330162601
BrandHARTING
HK$172.25
單位
16 Connector Insert 16A Han E 16 B - 500 V Male - - - 2 M3 x 10 -
RS庫存編號 114-8131
製造零件編號09300160301
BrandHARTING
HK$209.99
單位
- Connector Housing - Han B 16 B - - - - - IP67 - - -
RS庫存編號 114-8175
製造零件編號09330062601
BrandHARTING
HK$123.56
單位
6 Connector Insert 16A Han E 6 B - 500 V Male - - - 2 - Straight
RS庫存編號 114-8298
製造零件編號09330162701
BrandHARTING
HK$161.04
單位
16 Connector Insert 16A Han E 16 B - 500 V Female - - - 2 M3 x 10 -
RS庫存編號 181-0741
製造零件編號09300160420
BrandHARTING
HK$206.33
單位
- Connector Hood - Han B 16 B - - - - - IP65 - PG21 Top Entry
RS庫存編號 114-8181
製造零件編號09330062701
BrandHARTING
HK$98.14
單位
7 Connector Insert 16A Han E 6 B - 500 V Female - - - 2 - Straight
RS庫存編號 114-8210
製造零件編號09300061440
BrandHARTING
HK$111.08
單位
- Connector Hood - Han B 6 B - - - - - IP65 - PG13.5 Top Entry
RS庫存編號 114-8327
製造零件編號09330242601
BrandHARTING
HK$201.86
單位
24 Connector Insert 16A Han E 24 B - 500 V Male - - - 2 M3 x 10 -
RS庫存編號 365-1910
製造零件編號09330242716
BrandHARTING
HK$376.25
單位
24 Connector Insert 16A Han ES 16 A - 500 V Female - - - 2 - Straight
RS庫存編號 114-7958
製造零件編號09300060301
BrandHARTING
HK$123.56
單位
- Connector Housing - Han B 6 B - - - - - IP67 - - -
RS庫存編號 173-7325
製造零件編號09210073131
BrandHARTING
HK$42.48
/個 (每包:10個)
單位
8 Connector Insert 10A Han D - - 250 V Female - - - 3 - Straight
RS庫存編號 114-8018
製造零件編號09210073131
BrandHARTING
HK$42.48
單位
8 Connector Insert 10A Han D - - 250 V Female - - - 3 - Straight
RS庫存編號 173-7565
製造零件編號19620031440
BrandHARTING
HK$68.40
/個 (每包:10個)
單位
- Connector Hood - Han EMC - - - - - - IP65 - M20 x 1.5 Top Entry
RS庫存編號 762-1042
製造零件編號19620031440
BrandHARTING
HK$68.40
單位
- Connector Hood - Han EMC - - - - - - IP65 - M20 x 1.5 Top Entry
RS庫存編號 235-6462
製造零件編號09120053101
BrandHARTING
HK$93.01
單位
6 Connector Insert 16A Han Q - - 400 V Female - - - 2 - Straight
RS庫存編號 841-2079
製造零件編號09200100321
BrandHARTING
HK$145.96
單位
- Base Panel - Han A 10 A Surface Mount - - - - IP65 - - -
RS庫存編號 181-0886
製造零件編號09200102612
BrandHARTING
HK$159.88
單位
10 Connector Insert 16A Han A 10 A Panel Mount 600 V Male - Screw - 2 - Straight
RS庫存編號 363-8692
製造零件編號0970014281101
BrandHARTING
HK$132.02
單位
14 Connector Insert 10A STAF 10 A - 50 V Female - - - - - -
RS庫存編號 173-7374
製造零件編號09120053101
BrandHARTING
HK$88.288
/個 (每包:10個)
單位
6 Connector Insert 16A Han Q - - 400 V Female - - - 2 - Straight
RS庫存編號 114-8096
製造零件編號09200160301
BrandHARTING
HK$207.43
單位
- Connector Housing - Han A 16 A - - - - - IP65 - - -