Solar Connectors | RS
最近搜索

    Solar Connectors

    Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.

    Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.

    The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

    230 產品顯示為 Solar Connectors

    HK$38.08
    个(每托盘 10 )
    RS PRO
    Solar Connector
    Female, Male
    2.5 mm², 4.0 mm², 6.0mm²
    Cable Mount
    Crimp
    -
    IP68
    -
    1.5 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$6.618
    个(每托盘 50 )
    RS PRO
    Solar Connector Crimp
    Female
    2.5 mm², 4 and 6 mm²
    Cable Mount
    Crimp
    -
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    RS PRO
    Solar Connector
    Male/Female
    10mm²
    Snap-In
    Crimp
    -
    IP68
    70A
    1.5 kV(Pack of 10)
    Plug, Socket
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$196.45
    个(每托盘 10 )
    RS PRO
    Inline Fuse Connector
    Male
    2.5 mm², 4.0 mm², 6.0mm²
    In-Line Mount
    Crimp
    -
    IP68
    -
    1 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$179.47
    个(每托盘 10 )
    RS PRO
    Solar Connector
    Female, Male
    2.5 mm², 4.0 mm², 6.0mm²
    Cable Mount
    Crimp
    -
    IP68
    -
    1.5 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$196.45
    个(每托盘 10 )
    RS PRO
    Solar Connector
    Female, Male
    2.5 mm², 4.0 mm², 6.0mm²
    Cable Mount
    Crimp
    -
    IP68
    -
    1 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$18.10
    个(每托盘 10 )
    RS PRO
    Solar Connector
    Female
    2.5 mm², 4.0 mm², 6.0mm²
    Cable Mount
    Crimp
    -
    IP68
    -
    1.5 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$88.838
    个(每托盘 10 )
    RS PRO
    Solar Connector
    Male
    2.5 mm², 4.0 mm², 6.0mm²
    Cable Mount
    Snap-In
    -
    IP68
    -
    1.5 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$18.92
    个(每托盘 10 )
    RS PRO
    Solar Connector
    Female
    2.5 mm², 4.0 mm², 6.0mm²
    Cable Mount
    Crimp
    -
    IP68
    -
    1.5 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$79.95
    个(每托盘 10 )
    RS PRO
    Solar Connector
    Female
    2.5 mm², 4.0 mm², 6.0mm²
    Cable Mount
    Snap-In
    -
    IP68
    -
    1.5 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$6.618
    个(每托盘 50 )
    RS PRO
    Solar Connector Crimp
    Male
    2.5 mm², 4 and 6 mm²
    Cable Mount
    Crimp
    -
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    HK$179.47
    个(每托盘 10 )
    RS PRO
    Inline Fuse Connector
    Female
    2.5 mm², 4.0 mm², 6.0mm²
    In-Line Mount
    Crimp
    -
    IP68
    -
    1.5 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$211.15
    个(每托盘 10 )
    RS PRO
    Solar Connector
    Male
    2.5 mm², 4.0 mm², 6.0mm²
    Cable Mount
    Crimp
    -
    IP68
    -
    1.5 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$27.60
    个(每托盘 10 )
    RS PRO
    Solar Connector
    Male
    2.5 mm², 4.0 mm², 6.0mm²
    Panel Mount
    Crimp
    -
    IP68
    -
    1.5 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$196.45
    个(每托盘 10 )
    RS PRO
    Inline Fuse Connector
    Female
    2.5 mm², 4.0 mm², 6.0mm²
    In-Line Mount
    Crimp
    -
    IP68
    -
    1 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    HK$17.873
    个(每托盘 10 )
    RS PRO
    Solar Connector
    Male
    2.5 mm², 4.0 mm², 6.0mm²
    Cable Mount
    Crimp
    -
    IP68
    -
    1.5 kV
    -
    -
    +110°C
    -40°C
    Renewable energy solution
    Yes
    Amphenol Industrial
    Solar Connector
    Female
    -
    Cable Mount
    Quick Connect
    -
    -
    -
    -
    Socket
    -
    +85°C
    -40°C
    Renewable energy solution
    Yes
    Staubli
    Coupler
    Male
    -
    Cable Mount
    Crimp
    -
    -
    45A
    1.5 kV
    Plug
    -
    +85°C
    -40°C
    Renewable energy solution
    Yes
    Staubli
    Connector
    Female, Male
    4 → 6mm²
    Panel Mount
    Crimp
    -
    -
    30A
    1 kV
    Socket
    M12
    +90°C
    -40°C
    Renewable energy solution
    Yes
    Weidmüller
    Photovoltaic Connector
    Socket
    4mm²
    Plug-In
    Push In
    -
    -
    30A
    1.5 kV dc
    -
    -
    -
    -
    Renewable energy solution
    Yes
    每頁顯示的結果