Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS庫存編號 800-6986
製造零件編號73251-0361
BrandMolex
HK$83.29
單位
SMA Jack to SMA Jack SMA SMA Female Female 50Ω - - - - - - - -
RS庫存編號 759-5280
製造零件編號73148-5003
BrandMolex
HK$62.14
單位
BNC Socket to BNC Plug BNC BNC Female Male 50Ω Tee - Normal Gold 27.5mm Nickel Coaxial Brass, Phosphor Bronze
RS庫存編號 167-6439
製造零件編號73148-5003
BrandMolex
HK$52.089
個 (以毎袋:50)
單位
BNC Socket to BNC Plug BNC BNC Female Male 50Ω Tee - Normal Gold 27.5mm Nickel Coaxial Brass, Phosphor Bronze