Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 91 項產品
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS庫存編號 546-5092
BrandRS PRO
HK$19.59
單位
F Plug to BNC Socket Type F BNC Male Female 75Ω Straight 1GHz - Gold 34.4±0.5mm Nickel - Copper Alloy
RS庫存編號 546-2453
BrandRS PRO
HK$91.99
單位
N Plug to BNC Socket Type N BNC Plug Socket 50Ω Straight 4GHz - Gold 32.3±0.5mm Silver Coaxial Brass
RS庫存編號 546-4083
BrandRS PRO
HK$23.73
單位
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 0 → 4GHz Normal Gold 32.5mm Nickel - Brass
RS庫存編號 546-4948
BrandRS PRO
HK$59.74
單位
BNC Dual Socket to Plug BNC BNC Male Female 50Ω Tee 0 → 1GHz - Gold - Nickel - Brass
RS庫存編號 546-5272
BrandRS PRO
HK$74.36
單位
TNC Plug to N Socket TNC Type N Plug Socket 50Ω Straight 11GHz - Gold 33.5±0.5mm Nickel Coaxial Brass
RS庫存編號 758-1610
BrandRS PRO
HK$50.48
單位
N Plug to N Socket N N Male Female 50Ω Right Angle 0 → 11GHz - Gold 31.3mm Nickel - Brass
RS庫存編號 546-5266
BrandRS PRO
HK$67.84
單位
Type N Socket to Type N Socket TNC BNC Plug Socket 50Ω Straight - - Gold - White Bronze Coaxial Beryllium Copper
RS庫存編號 546-3068
BrandRS PRO
HK$84.95
單位
N Plug to SMA Socket Type N SMA Plug Socket 50Ω Straight - - Gold 30.03mm Nickel - Beryllium Copper
RS庫存編號 790-2809
BrandRS PRO
HK$33.75
單位
RCA Plug to BNC Socket RCA BNC Male Female 75Ω Straight 250MHz - Gold 30.5mm Nickel - Brass
RS庫存編號 546-4932
BrandRS PRO
HK$49.70
單位
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Tee 250MHz - Gold 32.5±0.3mm Nickel - Brass
RS庫存編號 546-4077
BrandRS PRO
HK$27.63
單位
BNC Socket to BNC Socket BNC BNC Female Female 75Ω Straight 0 → 1GHz - Gold - Nickel - Brass
RS庫存編號 303-4977
BrandRS PRO
HK$42.16
單位
BNC Plug to BNC Socket BNC BNC Male Female 50Ω Right Angle 0 → 1GHz - Gold 32±0.3mm Nickel - Brass
RS庫存編號 404-963
BrandRS PRO
HK$54.30
單位
N Socket to N Socket Type N Type N Female Female 50Ω Tee 11GHz - Gold 40mm Nickel - Brass
RS庫存編號 546-3282
BrandRS PRO
HK$39.96
單位
SMA Plug to SMA Plug SMA SMA Male Male - Straight 18GHz - - - Gold - -
RS庫存編號 546-4926
BrandRS PRO
HK$27.81
單位
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 0 → 1GHz - Gold - Nickel Coaxial Brass
RS庫存編號 546-2728
BrandRS PRO
HK$8.602
/個 (每包:5個)
單位
F Socket to F Socket Type F Type F Female Female 75Ω Straight 1GHz - - 23.5±0.3mm Nickel - Copper Alloy
RS庫存編號 758-1613
BrandRS PRO
HK$59.55
單位
N Plug to Type F Socket N Type F Male Female 50Ω Straight 0 → 11GHz - Gold 29.35mm White Bronze - Brass
RS庫存編號 758-1616
BrandRS PRO
HK$71.51
單位
N Plug to SMA Socket N SMA Male Female 50Ω Straight 0 → 11GHz - Gold 30.5mm Nickel - Brass
RS庫存編號 738-5884
BrandRS PRO
HK$30.28
單位
BNC Socket to F Plug BNC Type F Female Male 75Ω Straight 3GHz - Gold 33.8mm Nickel - Brass
RS庫存編號 546-3787
BrandRS PRO
HK$61.34
單位
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 0 → 4GHz Normal Gold 32.5mm Nickel - Brass