Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 69 項產品
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS庫存編號 819-4475
製造零件編號53K503-K00N5
HK$139.78
單位
N Socket to N Socket N N Female Female 50Ω Straight 0 → 11GHz Normal Silver/White Bronze 38mm - - Copper Zinc Alloy
RS庫存編號 819-4156
製造零件編號32S103-S00L5
HK$163.61
單位
SMA Plug to SMA Plug SMA SMA Male Male 50Ω Straight 0 → 18GHz Normal Gold 22.1mm - - Stainless Steel
RS庫存編號 122-2173
製造零件編號144823
HK$108.33
單位
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 10GHz - Gold 35.6mm Nickel - -
RS庫存編號 819-4178
製造零件編號53K132-K00L5
HK$176.45
單位
N Socket to SMA Socket N SMA Female Female 50Ω Straight 0 → 11GHz Normal Silver/White Bronze 30mm - - Copper Zinc Alloy
RS庫存編號 819-4162
製造零件編號32S153-K00L5
HK$340.38
單位
SMA Plug to N Socket SMA N Male Female 50Ω Straight 0 → 11GHz Normal Gold 31mm - - Beryllium Copper
RS庫存編號 819-4144
製造零件編號32K101-K00L5
HK$95.72
單位
SMA Socket to SMA Socket SMA SMA Female Female 50Ω Straight 0 → 18GHz Normal Gold 12.7mm - - Beryllium Copper
RS庫存編號 819-4172
製造零件編號53S132-K00L5
HK$156.70
單位
N Plug to SMA Socket N SMA Male Female 50Ω Straight 0 → 11GHz Normal Silver/White Bronze 27mm - - Copper Zinc Alloy
RS庫存編號 122-2192
製造零件編號108160
HK$276.13
單位
SMB Plug to SMA Plug SMB SMA Male Male 50Ω Straight 4GHz - Gold 25.1mm Gold - Beryllium Copper
RS庫存編號 819-4471
製造零件編號53K102-K00N5
HK$278.36
單位
N Socket to N Socket N N Female Female 50Ω Straight 0 → 11GHz Normal White Bronze Over Silver 38mm - - Brass
RS庫存編號 819-4333
製造零件編號51K101-K00N5
HK$67.43
單位
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 0 → 10GHz Normal Nickel/Silver/White Bronze 32.5mm - - Copper Zinc Alloy
RS庫存編號 819-4409
製造零件編號71K101-K00N5
HK$131.18
單位
BNC Socket to BNC Socket BNC BNC Female Female 75Ω Straight 0 → 4GHz Normal Nickel/White Bronze 32.5mm - - Copper Zinc Alloy
RS庫存編號 819-4484
製造零件編號53S101-S00N5
HK$166.14
單位
N Plug to N Plug N N Male Male 50Ω Straight 0 → 11GHz Normal Silver/White Bronze 43mm - - Copper Zinc Alloy
RS庫存編號 819-4403
製造零件編號71K501-K00N5
HK$117.32
單位
BNC Socket to BNC Socket BNC BNC Female Female 75Ω Straight 0 → 4GHz Normal Nickel/White Bronze 36.4mm - - Copper Zinc Alloy
RS庫存編號 136-7728
製造零件編號53S164-K00N1
HK$344.93
單位
N Plug to 4.3-10 Jack N 4.3-10 Male Female 50Ω Straight 12GHz Normal Silver/White Bronze 40.9mm White Bronze Coaxial Beryllium Copper, Brass
RS庫存編號 819-4181
製造零件編號56K132-K00L5
HK$314.56
單位
TNC Socket to SMA Socket TNC SMA Female Female 50Ω Straight 0 → 10GHz Normal Gold, Nickel 24.06mm - - Beryllium Copper, Brass
RS庫存編號 819-4437
製造零件編號56K501-K00N5
HK$174.56
單位
TNC Socket to TNC Socket TNC TNC Female Female 50Ω Straight 0 → 10GHz Normal Nickel/White Bronze 36mm - - Copper Zinc Alloy
RS庫存編號 136-7729
製造零件編號53K164-S00N1
HK$307.88
單位
N Jack to 4.3-10 Plug N 4.3-10 Female Male 50Ω Straight 12GHz Normal Silver/White Bronze 36.2mm White Bronze Coaxial Beryllium Copper (Center Contact), Brass (Outer Contact)
RS庫存編號 819-4213
製造零件編號28K132-S00N5
HK$164.12
單位
QMA Socket to SMA Plug QMA SMA Female Male 50Ω Straight 0 → 18GHz Normal White Bronze 25.4mm - - Copper Zinc Alloy
RS庫存編號 819-4374
製造零件編號56S151-K00N5
HK$273.40
單位
TNC Plug to BNC Socket TNC BNC Male Female 50Ω Straight 0 → 10GHz Normal Nickel/Silver/White Bronze, Nickel/White Bronze 32mm - - Copper Zinc Alloy
RS庫存編號 819-4241
製造零件編號19K108-K00L5
HK$58.70
單位
Bullet Socket to Bullet Socket Bullet Bullet Female Female 50Ω Straight 0 → 40GHz Normal Gold 11.4mm - - Copper Zinc Alloy