Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 80 項產品
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS庫存編號 163-9550
製造零件編號5-1634532-1
HK$17.777
個 (以毎袋:50)
單位
- BNC BNC Male Female 50Ω Tee 0 → 4GHz - Gold over Nickel 27mm Nickel over Copper - Brass
RS庫存編號 512-1382
製造零件編號5-1634532-1
HK$21.13
單位
- BNC BNC Male Female 50Ω Tee 0 → 4GHz - Gold over Nickel 27mm Nickel over Copper - Brass
RS庫存編號 163-9551
製造零件編號5-1634534-1
HK$13.671
個 (以毎袋:50)
單位
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 0 4GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS庫存編號 512-1411
製造零件編號5-1634534-1
HK$16.77
單位
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 0 4GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS庫存編號 168-0648
製造零件編號1-1478045-0
HK$34.045
個 (以毎袋:500)
單位
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 0 → 2GHz - Silver (Center Contact) 32.5mm Silver - Brass (Center Contact)
RS庫存編號 164-1428
製造零件編號1-1478045-0
HK$42.512
個 (以毎盒:50)
單位
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 0 2GHz - Silver 32.5mm Silver - Brass
RS庫存編號 394-1342
製造零件編號1-1478045-0
HK$51.22
單位
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 0 2GHz - Silver 32.5mm Silver - Brass
RS庫存編號 846-6697
製造零件編號1-1478045-0
HK$51.07
單位
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 0 → 2GHz - Silver (Center Contact) 32.5mm Silver - Brass (Center Contact)
RS庫存編號 163-9549
製造零件編號5-1634526-1
HK$33.457
個 (以毎袋:50)
單位
BNC Plug to BNC Jack BNC BNC Male Female 50Ω Right Angle 0 4GHz - Gold 26.8mm Nickel - Phosphor Bronze
RS庫存編號 161-3967
製造零件編號1-1478207-0
HK$85.369
個 (以毎盒:25)
單位
BNC Plug to BNC Jack BNC BNC Male Female 50Ω Straight 0 1GHz - Silver 57.8mm Silver - Brass
RS庫存編號 616-3078
製造零件編號5-1634526-1
HK$39.84
單位
BNC Plug to BNC Jack BNC BNC Male Female 50Ω Right Angle 0 4GHz - Gold 26.8mm Nickel - Phosphor Bronze
RS庫存編號 394-1099
製造零件編號1-1478207-0
HK$121.95
單位
- BNC BNC Plug Socket 50Ω Straight 0 → 1GHz - Silver 57.8mm Silver - Brass
RS庫存編號 718-2629
製造零件編號1-1337624-0
HK$68.54
單位
N Socket to N Socket Type N Type N Female Female 50Ω Straight 11GHz - Gold 36.5mm - - Brass
RS庫存編號 161-4266
製造零件編號1-1337455-0
HK$58.202
個 (以毎盒:50)
單位
- BNC BNC Male Male 50Ω Straight 0 → 4GHz - Silver 31.6mm Silver - Brass
RS庫存編號 394-0822
製造零件編號1-1337455-0
HK$69.85
單位
- BNC BNC Plug Plug 50Ω Straight 0 → 4GHz - Silver 31.6mm Silver - Brass
RS庫存編號 680-7321
製造零件編號1-1337567-0
HK$103.90
單位
- Type N BNC Male Female 50Ω Straight 0 → 4GHz - Gold 32.3mm Nickel - Brass
RS庫存編號 164-8787
製造零件編號1-1337567-0
HK$114.222
個 (以毎袋:25)
單位
- Type N BNC Male Female 50Ω Straight 0 → 4GHz - Gold 32.3mm Nickel - Brass
RS庫存編號 745-5075
製造零件編號1053635-1
HK$175.59
單位
SMA Plug to SMA Plug SMA SMA Male Male 50Ω Straight 18GHz - Gold over Copper 22.2mm - - Beryllium Copper
RS庫存編號 821-8978
製造零件編號1053489-1
HK$218.17
單位
OSM Jack to OSM Jack OSM OSM Female Female 50Ω Straight 0 → 18GHz - Gold 12.7mm - - Beryllium Copper
RS庫存編號 713-0723
製造零件編號1057841-1
HK$654.37
單位
- TNC SMA Female Female - Straight - - Gold 25.4mm - - Beryllium Copper