Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 168 項產品
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS庫存編號 700-9366
製造零件編號B2071A2-ND3G-50
BrandAmphenol
HK$42.69
單位
Coaxial Plug to Coaxial Plug BNC BNC Male Male 50Ω Straight - - Gold, Silver 33.7mm Nickel Coaxial Brass
RS庫存編號 161-7192
製造零件編號B2071A2-ND3G-50
BrandAmphenol
HK$36.62
個 (以毎袋:100)
單位
- - - - - - - - - - - - - -
RS庫存編號 700-9596
製造零件編號SMA2071A1-3GT50G-50
BrandAmphenol
HK$73.43
單位
- SMA SMA Male Male 50Ω Straight - - Gold 22.2mm Nickel - Brass
RS庫存編號 170-2559
製造零件編號SMA2071A1-3GT50G-50
BrandAmphenol
HK$57.49
個 (以毎袋:100)
單位
- SMA SMA Male Male 50Ω Straight - - Gold 22.2mm Nickel - Brass
RS庫存編號 773-7471
製造零件編號APH-BNCJ-HDBNCJ
BrandAmphenol
HK$331.21
單位
BNC Socket to BNC Socket BNC HD BNC Female Female 75Ω Straight 4GHz - Gold 25.7mm - - Beryllium Copper
RS庫存編號 700-9495
製造零件編號B7771B3-ND3G-75
BrandAmphenol
HK$40.32
單位
- BNC BNC Female Female 75Ω Straight 0 → 1GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS庫存編號 170-2538
製造零件編號B7771B3-ND3G-75
BrandAmphenol
HK$31.23
個 (以毎袋:100)
單位
- BNC BNC Female Female 75Ω Straight 0 → 1GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS庫存編號 700-9540
製造零件編號N2071A1-NT3G-50
BrandAmphenol
HK$120.16
單位
Coaxial Plug to Coaxial Plug Type N Type N Male Male 50Ω Straight - - Gold, Silver 41mm Nickel Coaxial Brass
RS庫存編號 170-2547
製造零件編號N2071A1-NT3G-50
BrandAmphenol
HK$77.89
個 (以毎袋:100)
單位
Coaxial Plug to Coaxial Plug Type N Type N Male Male 50Ω Straight - - Gold, Silver 41mm Nickel Coaxial Brass
RS庫存編號 700-9506
製造零件編號B9073D1-ND3G-75
BrandAmphenol
HK$53.91
單位
- BNC BNC Male Female 75Ω Tee 0 → 1GHz - Gold over Nickel 33mm Nickel over Copper - Brass, Phosphor Bronze
RS庫存編號 700-9492
製造零件編號B7771B3-ND3G-50
BrandAmphenol
HK$33.23
單位
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS庫存編號 170-2553
製造零件編號N7471A1-NT3G-50
BrandAmphenol
HK$79.88
個 (以毎袋:100)
單位
- Type N Type N Female Female 50Ω Straight 0 → 6GHz - Gold 38.1mm Nickel - Beryllium Copper
RS庫存編號 773-7507
製造零件編號APH-HD-ISO-1023
BrandAmphenol
HK$292.22
單位
BNC Socket to BNC Socket HD BNC 1.0/2.3 Female Female 75Ω Straight 3GHz Normal Gold 21.05mm - - Beryllium Copper
RS庫存編號 700-9372
製造零件編號B5072A1-ND3G-75
BrandAmphenol
HK$74.47
單位
- BNC BNC Male Female 75Ω Right Angle 0 → 1GHz - Gold, Silver - Nickel - Brass, Phosphor Bronze
RS庫存編號 170-2511
製造零件編號B5072A1-ND3G-75
BrandAmphenol
HK$40.794
個 (以毎袋:100)
單位
- BNC BNC Male Female 75Ω Right Angle 0 → 1GHz - Gold, Silver - Nickel - Brass, Phosphor Bronze
RS庫存編號 700-9568
製造零件編號N7471A1-NT3G-50
BrandAmphenol
HK$116.33
單位
- Type N Type N Female Female 50Ω Straight 0 → 6GHz - Gold 38.1mm Nickel - Beryllium Copper
RS庫存編號 773-7475
製造零件編號APH-BNCJ-HDBNCP
BrandAmphenol
HK$263.81
單位
BNC Socket to BNC Plug BNC HD BNC Female Male 75Ω Straight 3GHz - Gold 29.32mm - - Beryllium Copper
RS庫存編號 170-2537
製造零件編號B7771B3-ND3G-50
BrandAmphenol
HK$26.731
個 (以毎袋:100)
單位
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS庫存編號 144-0876
製造零件編號242113
BrandAmphenol
HK$78.72
單位
- - - Male Female 50Ω Straight 11GHz Normal Gold 28.3mm Nickel - Phosphor Bronze
RS庫存編號 773-7516
製造零件編號APH-NJ-HDBNCP
BrandAmphenol
HK$519.50
單位
N Socket to BNC Plug N HD BNC Female Male 75Ω Straight 4GHz - Gold 41mm - - Beryllium Copper