Coaxial Plugs & Sockets

A coaxial plug, or coaxial connector, is a type of radio frequency (RF) connector that is often used with coaxial cable. Though commonly associated with a standard RF Connector used in analogue television and radio arrays, there are actually several different kinds of coaxial connector suited to a variety of specialist RF applications.Types of coaxial plugs: BNC Connector is a miniature RF connector with a bayonet locking system, and is commonly used in television, radio and test instruments. TNC Connector is a threaded version of the BNC connector. UHF Connector is a threaded RF connector that has applications in amateur radio arrays and VHF radio. F Connector is an RF Connector commonly used to connect satellite television and cable modems. N Connector is a threaded RF Connector that is known for its weather proof properties. SMA/SMB/SMC are sub miniature RF connectors. Versions A, B and C are all feature 50 Ohm impedance, and differ by their threaded, snap on, and hex nut coupling, respectively. MCX is a micro coaxial connector that is a smaller version of the SMB connector, often used in Wi-Fi antennas.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Connector Type Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Bulkhead Contact Material Contact Plating Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS庫存編號 203-9296
製造零件編號ERA.2S.408.TL
BrandLemo
HK$516.09
單位
- Female Straight Solder Panel Mount - - - - - +250°C -55°C 2S -
RS庫存編號 124-3387
製造零件編號EPL.00.250.DTN
BrandLemo
HK$269.30
單位
- Female Right Angle Solder Through Hole Gold - - Bronze Gold over Nickel +260°C -55°C 00 S -
RS庫存編號 124-3371
製造零件編號EPA.00.250.DTN
BrandLemo
HK$177.27
單位
- Female Straight Solder Through Hole Gold - - Bronze Gold over Nickel +260°C -55°C 00 S -
RS庫存編號 203-9319
製造零件編號ERA.3S.415.CTL
BrandLemo
HK$761.56
單位
- Female Straight Solder Panel Mount - - - - - +250°C -55°C 3S -
RS庫存編號 203-9274
製造零件編號ERA.1S.405.CTL
BrandLemo
HK$343.99
單位
- Female Straight Solder Panel Mount - - - - - +250°C -55°C 1S -
RS庫存編號 203-9303
製造零件編號ERA.3S.410.CTL
BrandLemo
HK$624.83
單位
- Female Straight Solder Panel Mount - - - - - +250°C -55°C 3S -