N Connectors

What is it?
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
What does it do?
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Applications
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast.
Types
N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 110 項產品
Results per page
Description Price Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS庫存編號 144-0943
製造零件編號172122
BrandAmphenol
HK$93.01
單位
Male Coaxial Cable Mount Crimp Straight 50Ω - Threaded 11GHz -65°C Standard White Bronze +165°C Gold
RS庫存編號 143-9729
製造零件編號172122
BrandAmphenol
HK$62.64
個 (以毎袋:500)
單位
Male Coaxial Cable Mount Crimp Straight 50Ω - Threaded 11GHz -65°C Standard White Bronze +165°C Gold
RS庫存編號 700-9534
製造零件編號N1112B1-001-NT3G-1-50
BrandAmphenol
HK$69.29
單位
Male RG58 C/U, RG58/U Cable Mount Crimp Right Angle 50Ω - - 0 6GHz - - Nickel - Gold
RS庫存編號 143-9726
製造零件編號172234
BrandAmphenol
HK$103.20
個 (以毎袋:100)
單位
Male Coaxial Through Hole Solder Right Angle 50Ω - Threaded 11GHz -65°C Standard Tin +165°C Gold
RS庫存編號 170-2548
製造零件編號N1121A1-NT3G-1-50
BrandAmphenol
HK$36.07
個 (以毎袋:100)
單位
Male RG58 C/U, RG58/U Cable Mount Crimp Straight 50Ω - - 0 11GHz - - Nickel - Gold, Silver
RS庫存編號 144-0906
製造零件編號172142
BrandAmphenol
HK$53.06
單位
Male RG142, RG223, RG400, RG55 Cable Mount Crimp Straight 50Ω - Threaded 11GHz -65°C Standard White Bronze +165°C Gold
RS庫存編號 700-9546
製造零件編號N1141A1-NT3G-1-50
BrandAmphenol
HK$34.89
單位
Male RG142 A/U, RG223/U, RG58 C/U, RG58/U Cable Mount Solder Straight 50Ω - - 0 6GHz - - Nickel - Gold
RS庫存編號 143-9734
製造零件編號172142
BrandAmphenol
HK$34.731
個 (以毎袋:500)
單位
Male RG142/U, RG223/U, RG400/U, RG55/U Cable Mount Crimp Straight 50Ω - Threaded 11GHz -65°C Standard White Bronze +165°C Gold
RS庫存編號 700-9556
製造零件編號N6551A1-NT3G-50
BrandAmphenol
HK$59.67
單位
Female - Panel Mount Solder Straight 50Ω - - - - - Nickel over Copper - Gold over Nickel
全新
RS庫存編號 194-3207
製造零件編號132255
BrandAmphenol
HK$65.24
單位
Female - Through Hole Solder Straight 50Ω - Threaded 18GHz -65°C - Gold +165°C Gold
全新
RS庫存編號 194-3198
製造零件編號132203-18
BrandAmphenol
HK$250.81
單位
Female - Through Hole Solder Right Angle 50Ω Yes Threaded 12.4GHz -65°C - Gold +165°C Gold
RS庫存編號 817-2175
製造零件編號82-6512
BrandAmphenol
HK$239.25
單位
Female LMR-400 Cable Mount Crimp Straight 50Ω - Threaded 0 6GHz - - - - Gold
RS庫存編號 700-9543
製造零件編號N1121A1-NT3G-1-50
BrandAmphenol
HK$48.16
單位
Male RG58 C/U, RG58/U Cable Mount Crimp Straight 50Ω - - 0 11GHz - - Nickel - Gold, Silver
RS庫存編號 144-0923
製造零件編號172234
BrandAmphenol
HK$133.49
單位
Male Coaxial Through Hole Solder Right Angle 50Ω - Threaded 11GHz -65°C Standard Tin +165°C Gold
RS庫存編號 161-7191
製造零件編號N6421A1-NT3G-1-50
BrandAmphenol
HK$67.10
個 (以毎袋:100)
單位
- - - - - - - - - - - - - -
RS庫存編號 700-9559
製造零件編號N6121A1-NT3G-1-50
BrandAmphenol
HK$47.24
單位
Female RG122, RG133A, RG58, RG58A, RG58B, RG58C Cable Mount Crimp Straight 50Ω - - - - - Nickel over Copper - Gold over Nickel
全新
RS庫存編號 194-3206
製造零件編號132255
BrandAmphenol
HK$55.339
個 (以毎袋:100)
單位
Female - Through Hole Solder Straight 50Ω - Threaded 18GHz -65°C - Gold +165°C Gold
全新
RS庫存編號 194-3197
製造零件編號132203-18
BrandAmphenol
HK$173.182
個 (以毎袋:100)
單位
Female - Through Hole Solder Right Angle 50Ω Yes Threaded 12.4GHz -65°C - Gold +165°C Gold
RS庫存編號 170-2549
製造零件編號N1141A1-NT3G-1-50
BrandAmphenol
HK$34.807
個 (以毎袋:100)
單位
Male RG142 A/U, RG223/U, RG58 C/U, RG58/U Cable Mount Solder Straight 50Ω - - 0 6GHz - - Nickel - Gold
RS庫存編號 817-2162
製造零件編號82-6553
BrandAmphenol
HK$299.15
單位
Male LMR-400 Cable Mount Crimp Straight 50Ω - - 0 6GHz - - - - Gold