N Connectors

What is it?
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
What does it do?
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Applications
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast.
Types
N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
顯示內容 隱藏內容

篩選條件

正在檢視 101 - 120,共 295 項產品
Results per page
Description Price Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS庫存編號 295-6933
製造零件編號R161441000W
BrandRadiall
HK$191.51
單位
Male - Panel Mount Solder Straight 50Ω - - 0 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS庫存編號 170-2548
製造零件編號N1121A1-NT3G-1-50
BrandAmphenol
HK$36.07
個 (以毎袋:100)
單位
Male RG58 C/U, RG58/U Cable Mount Crimp Straight 50Ω - - 0 11GHz - - Nickel - Gold, Silver
RS庫存編號 295-6630
製造零件編號R161022000W
BrandRadiall
HK$186.03
單位
Male RG11, RG144, RG165, RG213, RG214, RG216, RG393 Cable Mount Clamp Straight 50Ω - - 0 11GHz -55 °C - - +155 °C Gold, Silver
RS庫存編號 886-0437
製造零件編號27-8250
HK$31.92
單位
Female, Male - - - Straight 50Ω - Quick Connect 0 4GHz - - Nickel - Gold
RS庫存編號 886-0383
製造零件編號26-8002
HK$33.927
/個 (每包:10個)
單位
Female RG11, RG213, RG214, RG8 Cable Mount Solder Straight 50Ω - Quick Connect 0 11GHz - - Nickel - Nickel
RS庫存編號 885-9465
製造零件編號138-4408-107
HK$306.179
/個 (每包:250個)
單位
Male RG-55/U, RG142, RG223, RG400, RG55 Cable Mount Crimp Right Angle 50Ω - Quick Connect 0 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS庫存編號 758-1604
BrandRS PRO
HK$61.61
單位
Male RG142, RG223, RG400 Cable Mount Crimp, Solder Straight 50Ω - Threaded 0 11GHz - Medium Nickel - Gold
RS庫存編號 164-1445
製造零件編號1-1478418-0
HK$149.179
個 (以毎袋:25)
單位
Male RG213/U, RG8 A/U Cable Mount Solder Right Angle 50Ω - - 0 11GHz - - Silver - Silver
RS庫存編號 170-6986
BrandRS PRO
HK$182.50
單位
Male - Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS庫存編號 170-6979
BrandRS PRO
HK$180.53
單位
Male Belden 9913, LMR 400 Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS庫存編號 125-0852
製造零件編號J01021A0063
HK$124.60
單位
Female RG58 C/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS庫存編號 295-6955
製造零件編號R161606000
BrandRadiall
HK$146.24
單位
Female - Panel Mount Solder Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS庫存編號 170-6983
BrandRS PRO
HK$150.73
單位
Male - Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS庫存編號 170-2549
製造零件編號N1141A1-NT3G-1-50
BrandAmphenol
HK$34.807
個 (以毎袋:100)
單位
Male RG142 A/U, RG223/U, RG58 C/U, RG58/U Cable Mount Solder Straight 50Ω - - 0 6GHz - - Nickel - Gold
RS庫存編號 394-1673
製造零件編號1-1337412-0
HK$333.25
單位
Male RG213/U, RG8 A/U Cable Mount Crimp Right Angle 50Ω - - 0 → 11GHz -65 °C - Silver +165 °C Silver
RS庫存編號 295-6646
製造零件編號R162012000W
BrandRadiall
HK$213.07
單位
Male RG59, RG62 Cable Mount Clamp Straight 75Ω - - 0 1.5GHz -55 °C - Bronze +155 °C Gold over Nickel
RS庫存編號 700-9556
製造零件編號N6551A1-NT3G-50
BrandAmphenol
HK$59.67
單位
Female - Panel Mount Solder Straight 50Ω - - - - - Nickel over Copper - Gold over Nickel
RS庫存編號 295-6832
製造零件編號R161270000
BrandRadiall
HK$280.37
單位
Female RG11, RG144, RG165, RG213, RG214, RG216, RG393 Panel Mount Clamp Straight 50Ω - - 0 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS庫存編號 886-0386
製造零件編號26-8009
HK$56.19
單位
Male - - - Straight 50Ω - Quick Connect - - - Nickel - Gold
RS庫存編號 112-0818
製造零件編號J01021H1171
HK$110.92
單位
Female RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U Panel Mount Clamp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy