RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesn’t become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating Termination Method
RS庫存編號 546-4695
BrandRS PRO
HK$139.20
單位
BNC Female, Male Straight Through Hole 50Ω Silver - 0 → 0.5GHz 2W - Brass Gold -
RS庫存編號 546-4673
BrandRS PRO
HK$41.46
單位
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass Gold -
RS庫存編號 546-4128
BrandRS PRO
HK$21.70
單位
BNC Male Straight - 50Ω - - 1GHz 0.5W - Brass Gold -
RS庫存編號 546-4134
BrandRS PRO
HK$19.70
單位
BNC Male Straight - 75Ω Nickel - 0 → 1GHz 0.5W - Brass Gold -
RS庫存編號 546-4689
BrandRS PRO
HK$20.09
單位
BNC Male Straight - 75Ω Silver - 0 → 1GHz 0.5W - Brass Gold -