TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS庫存編號 819-4421
製造零件編號56S201-015N5
HK$226.25
單位
Male Right Angle Clamp Cable Mount - Flash White Bronze Flexible - 50Ω - - - 0 → 10GHz Nickel/White Bronze
RS庫存編號 819-4428
製造零件編號56S107-106N5
HK$64.99
單位
Male Straight Crimp Cable Mount - Flash White Bronze Flexible - 50Ω - - - 0 → 10GHz Nickel/White Bronze
RS庫存編號 122-2181
製造零件編號108649
HK$109.19
單位
Male Straight Crimp Cable Mount Standard - RG213 Normal 50Ω Yes - - DC to 10GHz Gold
RS庫存編號 819-4434
製造零件編號56K504-200N5
HK$104.22
單位
Female Straight Solder Panel Mount - Flash White Bronze - - 50Ω Yes - - 0 → 10GHz Nickel/White Bronze
RS庫存編號 122-2183
製造零件編號159773
HK$67.09
單位
Male Right Angle Crimp, Solder Cable Mount, Flange Mount Standard - RG142, RG223, RG400 Normal 50Ω Yes - - DC to 10GHz Gold