Type 43 Connectors

What is it? Type 43 connectors or (SMZ) is a 75 Ω coaxial cable connector designed for British Telecom. Type 43 connectors are used in the digital network and exchange systems from 2 Mbit to 640 Mbit. Type 43 connectors have crimp inner contacts and outer ferrules, so no soldering is required. Type 43 connectors also feature gold plated inner and outer contact areas ensuring longevity. With their push-pull coupling mechanism, these robust connectors are ideal for field installable applications ensuring fast, secure connections saving valuable time and money.ApplicationsType 43 connectors were primarily designed for telecoms but have been used in other communication applications. Some of the most common uses are; LAN (Local Area Network) equipment Base stations Routers Telecoms Switching equipmentTypes Type 43 coaxial cable connectors are available as cable mount plugs and sockets with various contact materials, contact and body platings.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Series Gender Body Orientation Termination Method Mounting Type Body Plating Size Cable Type Impedance Mating Type Operating Frequency Contact Plating Contact Material
RS庫存編號 700-9631
製造零件編號SMZ6112A6-3GT30G-6-75
BrandAmphenol
HK$91.33
單位
SMZ Male Right Angle Crimp Cable Mount Gold over Nickel over Copper - RG179/U, RG187 A/U - - - Gold over Nickel over Copper Beryllium Copper
RS庫存編號 916-0441
製造零件編號310-824-TNG BT3002
HK$56.56
單位
2100 Female Straight Crimp Cable Mount Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS庫存編號 916-0463
製造零件編號310-832-TNG BT3002
HK$34.12
單位
- Male Straight Crimp Cable Mount Gold, Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Brass
RS庫存編號 916-0435
製造零件編號310-831-TNG RG179
HK$34.66
單位
- Male Straight Crimp Cable Mount Gold, Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Brass
RS庫存編號 916-0457
製造零件編號310-824-TNG RG179
HK$51.66
單位
2100 Female Straight Crimp Cable Mount Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS庫存編號 916-0445
製造零件編號310-824-TNG BI
HK$47.59
單位
2100 Female Straight Crimp Cable Mount Nickel Standard Micro Coaxial 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS庫存編號 916-0467
製造零件編號310-832-TNG-BI
HK$33.18
單位
- Male Straight Crimp Cable Mount Gold Standard BI 75Ω Quick Connect DC-3GHz Gold Brass
RS庫存編號 916-0451
製造零件編號310-824-TNG RA7000
HK$55.48
單位
2100 Female Straight Crimp Cable Mount Nickel Standard RA7000 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS庫存編號 916-0479
製造零件編號310-832-TNG RG179
HK$27.57
單位
- Male Straight Crimp Cable Mount Gold, Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Brass
RS庫存編號 916-0491
製造零件編號310-825-TNG RG179
HK$54.32
單位
2100 Female Straight Crimp Cable Mount Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS庫存編號 916-0429
製造零件編號310-831-TNG BT3002
HK$31.70
單位
- Male Straight Crimp Cable Mount Gold, Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Brass
RS庫存編號 161-7195
製造零件編號SMZ6112A6-3GT30G-6-75
BrandAmphenol
HK$55.02
個 (以毎袋:100)
單位
- - - - - - - - - - - - -