Connection & Termination Blocks

Termination and connection blocks, also known as terminal blocks, are a wire connector that provides a straight through connection allowing more than one circuit to connect to another circuit. Termination blocks commonly feature within light fittings to connect the mains supply to the fitting circuit.
Termination Block Types
Termination blocks are made from several different materials that provide varying levels of insulation, such as:
● Nylon
● Ceramic
● Polypropylene
● Polyamide

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Number of Ways Termination Method Current Rating Cable CSA Minimum Operating Temperature Maximum Operating Temperature Colour Voltage Rating Length Width Height
RS庫存編號 487-9513
製造零件編號ELDE.N RT 24
BrandSchmersal
HK$466.07
單位
3 Screw Down 8A 0.5 → 2.5mm² -25°C +80°C Red 250 V 46mm 10mm 60mm
RS庫存編號 487-9456
製造零件編號ELDE.N WS 24
BrandSchmersal
HK$466.29
單位
3 Screw Down 8A 0.5 → 2.5mm² -25°C +80°C White 250 V 46mm 10mm 60mm
RS庫存編號 487-9636
製造零件編號ELDE.N GN 24
BrandSchmersal
HK$466.07
單位
3 Screw Down 8A 0.5 → 2.5mm² -25°C +80°C Green 250 V 46mm 10mm 60mm