Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS庫存編號 403-370
BrandRS PRO
HK$251.71
單位
Female - 9 D-sub - DIN Rail Mount - 50 V 1A 4mm² 45 x 70 x 62mm 62mm 45mm -
RS庫存編號 425-112
BrandRS PRO
HK$378.73
單位
Female - 25 D-sub - DIN Rail Mount - 50 V 1A 4mm² 90 x 70 x 62mm 62mm 90mm -
RS庫存編號 665-9709
BrandRS PRO
HK$256.99
單位
Male 22 → 14 AWG 15 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 51 x 61 x 47mm 47mm 51mm -
RS庫存編號 665-9661
BrandRS PRO
HK$323.27
單位
Male 22 → 14 AWG 34 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 96 x 61 x 47mm 47mm 96mm -
RS庫存編號 665-9683
BrandRS PRO
HK$297.66
單位
Female 22 → 14 AWG 15 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 51 x 61 x 47mm 47mm 51mm -
RS庫存編號 665-9689
BrandRS PRO
HK$225.53
單位
Female 22 → 14 AWG 9 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 37 x 61 x 47mm 47mm 37mm -
RS庫存編號 403-364
BrandRS PRO
HK$226.08
單位
Male - 9 D-sub - DIN Rail Mount - 50 V 1A 4mm² 45 x 70 x 62mm 62mm 45mm -
RS庫存編號 403-336
BrandRS PRO
HK$438.03
單位
- - 40 IDC - DIN Rail Mount - 50 V 1A 4mm² 115 x 70 x 62mm 62mm 115mm -
RS庫存編號 665-9692
BrandRS PRO
HK$327.88
單位
Female 22 → 14 AWG 25 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 78 x 61 x 47mm 47mm 78mm -
RS庫存編號 665-9673
BrandRS PRO
HK$527.94
單位
Male 22 → 14 AWG 50 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 138 x 61 x 47mm 47mm 138mm -
RS庫存編號 403-409
BrandRS PRO
HK$406.66
單位
Male - 37 D-sub - DIN Rail Mount - 50 V 1A 4mm² 110 x 70 x 62mm 62mm 110mm -
RS庫存編號 665-9702
BrandRS PRO
HK$276.16
單位
Male 22 → 14 AWG 25 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 78 x 61 x 47mm 47mm 78mm -
RS庫存編號 403-342
BrandRS PRO
HK$530.07
單位
- - 50 IDC - DIN Rail Mount - 50 V 1A 4mm² 145 x 70 x 62mm 62mm 145mm -
RS庫存編號 403-320
BrandRS PRO
HK$313.06
單位
- - 26 IDC - DIN Rail Mount - 50 V 1A 4mm² 90 x 70 x 62mm 62mm 90mm -
RS庫存編號 665-9664
BrandRS PRO
HK$205.25
單位
Male 22 → 14 AWG 20 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 63 x 61 x 47mm 47mm 63mm -
RS庫存編號 665-9699
BrandRS PRO
HK$210.19
單位
Male 22 → 14 AWG 9 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 37 x 61 x 47mm 47mm 37mm -
RS庫存編號 665-9670
BrandRS PRO
HK$397.05
單位
Male 22 → 14 AWG 40 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 113 x 61 x 47mm 47mm 113mm -
RS庫存編號 665-9667
BrandRS PRO
HK$287.34
單位
Male 22 → 14 AWG 26 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 77 x 61 x 47mm 47mm 77mm -
RS庫存編號 665-9695
BrandRS PRO
HK$397.32
單位
Female 22 → 14 AWG 37 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 107 x 61 x 47mm 47mm 107mm -
RS庫存編號 403-314
BrandRS PRO
HK$320.81
單位
- - 20 IDC - DIN Rail Mount - 50 V 1A 4mm² 70 x 70 x 62mm 62mm 70mm -