Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 98 項產品
Results per page
Description Price Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS庫存編號 361-7364
製造零件編號796634-6
HK$36.956
/個 (每包:5個)
單位
- 6 Cable Mount 5.08mm 15A Screw Down - Female - 30 → 12 AWG Nylon - 300 V ac -
RS庫存編號 164-8680
製造零件編號796634-6
HK$16.62
個 (以毎盒:100)
單位
- 6 Cable Mount 5.08mm 15A Screw Down - Female - 30 → 12 AWG Nylon - 300 V ac -
RS庫存編號 161-5125
製造零件編號796634-9
HK$34.659
個 (以毎盒:100)
單位
- 9 Through Hole 5.08mm 15A Screw Down - Female - 30 → 12 AWG Nylon - 300 V ac -
RS庫存編號 361-7409
製造零件編號796634-9
HK$65.214
/個 (每包:5個)
單位
- 9 Through Hole 5.08mm 15A Screw Down - Female - 30 → 12 AWG Nylon - 300 V ac -
RS庫存編號 710-9101
製造零件編號1-1986370-5
HK$87.98
單位
- 15 Cable Mount 3.5mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 710-9117
製造零件編號1986371-3
HK$26.25
單位
- 3 Cable Mount 3.5mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 162-1616
製造零件編號1986374-4
HK$17.813
個 (以毎袋:150)
單位
- 4 Cable Mount 3.81mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 710-9123
製造零件編號1986371-6
HK$42.00
單位
- 6 Cable Mount 3.5mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 710-9072
製造零件編號1986370-6
HK$37.40
單位
- 6 Cable Mount 3.5mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 710-9179
製造零件編號1986374-5
HK$27.58
單位
- 5 Cable Mount 3.81mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 161-5048
製造零件編號1986375-8
HK$46.423
個 (以毎袋:100)
單位
- 8 Cable Mount 3.81mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 782-2832
製造零件編號1776302-1
HK$9.07
單位
- 1 Screw 12mm 40A - - - - 22 → 10 AWG - - 250 V -
RS庫存編號 710-9218
製造零件編號1986375-3
HK$20.50
單位
- 3 Cable Mount 3.81mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 164-8678
製造零件編號796634-3
HK$12.00
個 (以毎袋:200)
單位
- 3 Cable Mount 5.08mm 15A Screw Down - Female - 30 → 12 AWG Nylon - 300 V ac -
RS庫存編號 710-9195
製造零件編號1-1986374-2
HK$120.48
單位
- 12 Cable Mount 3.81mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 164-1912
製造零件編號1986371-9
HK$54.97
個 (以毎袋:100)
單位
- 9 Cable Mount 3.5mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 710-9110
製造零件編號1-1986370-6
HK$120.40
單位
- 16 Cable Mount 3.5mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 710-9246
製造零件編號1-1986375-2
HK$87.07
單位
- 12 Cable Mount 3.81mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 710-9211
製造零件編號1-1986374-6
HK$93.60
單位
- 16 Cable Mount 3.81mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS庫存編號 710-9129
製造零件編號1986371-5
HK$37.80
單位
- 5 Cable Mount 3.5mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C