最近搜索

    Interface Modules

    Interface Modules

    Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

    What are interface modules used for?

    The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

    Types of interface modules

    Interface module categories include:

    • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.
    • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.
    1 / 2
    36 産品
    已選擇條件 (1)
    Brand移除
    RS PRO
    移除所有

    Advantech (1)

    Brainboxes (1)

    CAMDENBOSS (6)

    Eaton (3)

    Finder (3)

    Hager (2)

    HARTING (4)

    Hirose (13)

    Legrand (8)

    MEAN WELL (2)

    Omron (2)

    Phoenix Contact (371)

    RS PRO (36)

    Schneider Electric (3)

    Siemens (20)

    TE Connectivity (1)

    WAGO (8)

    Weidmüller (6)

    Female (12)

    Male (18)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    Input 26 → 10 / Output 28 → 12 AWG (1)

    22 → 14 AWG (16)

    24 → 12 AWG (4)

    26 → 16 AWG (1)

    28 → 12 AWG (1)

    Select a Range

    8 (1)

    9 (5)

    10 (2)

    13 (1)

    14 (1)

    15 (4)

    16 (1)

    20 (2)

    25 (5)

    26 (2)

    34 (2)

    37 (5)

    40 (2)

    50 (3)

    D-sub (19)

    Flat Ribbon Cable (8)

    IDC (6)

    RJ45 (1)

    Screw Terminal (1)

    Spring Clamp (1)

    Angled (3)

    Side Entry (1)

    Straight (7)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    0.6kV (8)

    0.67kV ac (8)

    48 V dc (1)

    50 V (13)

    125 V dc (4)

    125 V ac/dc (16)

    250 V dc (1)

    250V (1)

    0.25A (1)

    1A (26)

    1.5A (8)

    32A (1)

    Input 0.5 → 6 mm²/ Output 0.5 → 2.5mm² (1)

    0.14 → 2.5mm² (2)

    0.2 → 1.5mm² (1)

    0.2 → 2.5mm² (16)

    0.5 → 2.5mm² (3)

    4mm² (13)

    Select a Range

    36 x 61 x 47mm (1)

    37 x 61 x 47mm (2)

    45 x 70 x 62mm (3)

    46 x 61 x 47mm (1)

    51 x 61 x 47mm (3)

    60.2 x 77.9 x 41.2mm (1)

    60.2 x 77.9 x 32mm (1)

    63 x 61 x 47mm (1)

    65 x 70 x 62mm (1)

    65.2 x 77.9 x 42.7mm (1)

    70 x 70 x 62mm (1)

    76 x 47.9 x 42.7mm (1)

    77 x 61 x 47mm (1)

    77.9 x 60.2 x 30.3mm (1)

    77.9 x 35.2 x 32mm (1)

    78 x 61 x 47mm (2)

    90 x 70 x 62mm (3)

    94.2 x 77.9 x 52.6mm (1)

    96 x 61 x 47mm (1)

    107 x 61 x 47mm (2)

    110 x 70 x 62mm (3)

    113 x 61 x 47mm (1)

    115 x 70 x 62mm (1)

    138 x 61 x 47mm (1)

    145 x 70 x 62mm (1)

    30.3mm (1)

    32mm (2)

    41.2mm (1)

    42.7mm (2)

    47mm (16)

    52.6mm (1)

    62mm (13)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Select a Range

    36mm (1)

    37mm (2)

    45mm (3)

    46mm (1)

    51mm (3)

    60.2mm (2)

    62.5mm (1)

    63mm (1)

    65mm (1)

    70mm (1)

    76mm (1)

    77mm (1)

    77.9mm (2)

    78mm (2)

    90mm (3)

    94.2mm (1)

    96mm (1)

    107mm (2)

    110mm (3)

    113mm (1)

    115mm (1)

    138mm (1)

    145mm (1)

    36 産品
    單價
    Brand
    Gender
    Model Number
    Wire Size
    Number of Contacts
    Connector Type
    Body Orientation
    Mounting Type
    Test Proof Voltage
    Voltage Rating
    Current Rating
    Cable CSA
    Dimensions
    Depth
    Better World Claim
    Better World Product
    Better World Verification
    Length
    產品詳述
    單價
    Brand
    Gender
    Model Number
    Wire Size
    Number of Contacts
    Connector Type
    Body Orientation
    Mounting Type
    Test Proof Voltage
    Voltage Rating
    Current Rating
    Cable CSA
    Dimensions
    Depth
    Better World Claim
    Better World Product
    Better World Verification
    Length
    HK$506.10
    RS PRO
    Male
    -
    22 → 14 AWG
    15
    D-sub
    -
    DIN Rail Mount
    0.6kV
    125 V ac/dc
    1.5A
    0.2 → 2.5mm²
    51 x 61 x 47mm
    47mm
    -
    -
    -
    51mm
    HK$568.70
    RS PRO
    Female
    -
    -
    25
    D-sub
    -
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    90 x 70 x 62mm
    62mm
    -
    -
    -
    90mm
    HK$360.20
    RS PRO
    Female
    -
    -
    9
    D-sub
    -
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    45 x 70 x 62mm
    62mm
    -
    -
    -
    45mm
    HK$508.20
    RS PRO
    Male
    -
    22 → 14 AWG
    34
    Flat Ribbon Cable
    -
    DIN Rail Mount
    0.67kV ac
    125 V ac/dc
    1A
    0.2 → 2.5mm²
    96 x 61 x 47mm
    47mm
    -
    -
    -
    96mm
    HK$812.80
    RS PRO
    -
    -
    -
    50
    IDC
    -
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    145 x 70 x 62mm
    62mm
    -
    -
    -
    145mm
    HK$364.76
    RS PRO
    -
    -
    -
    10
    IDC
    -
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    45 x 70 x 62mm
    62mm
    -
    -
    -
    45mm
    HK$463.30
    RS PRO
    -
    -
    -
    20
    IDC
    -
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    70 x 70 x 62mm
    62mm
    -
    -
    -
    70mm
    HK$573.30
    RS PRO
    Male
    -
    22 → 14 AWG
    25
    D-sub
    -
    DIN Rail Mount
    0.6kV
    125 V ac/dc
    1.5A
    0.2 → 2.5mm²
    78 x 61 x 47mm
    47mm
    -
    -
    -
    78mm
    HK$507.90
    RS PRO
    Male
    -
    22 → 14 AWG
    26
    Flat Ribbon Cable
    -
    DIN Rail Mount
    0.67kV ac
    125 V ac/dc
    1A
    0.2 → 2.5mm²
    77 x 61 x 47mm
    47mm
    -
    -
    -
    77mm
    HK$355.50
    RS PRO
    Male
    -
    22 → 14 AWG
    10
    Flat Ribbon Cable
    -
    DIN Rail Mount
    0.67kV ac
    125 V ac/dc
    1A
    0.2 → 2.5mm²
    36 x 61 x 47mm
    47mm
    -
    -
    -
    36mm
    毎盒:1 个
    HK$208.00
    RS PRO
    Female
    -
    24 → 12 AWG
    8
    Screw Terminal
    Straight
    DIN Rail Mount
    -
    250 V dc
    0.25A
    0.14 → 2.5mm²
    60.2 x 77.9 x 32mm
    32mm
    -
    -
    -
    60.2mm
    毎盒:1 个
    HK$227.43
    RS PRO
    Female
    -
    24 → 12 AWG
    9
    RJ45
    Straight
    DIN Rail Mount
    -
    48 V dc
    1A
    0.14 → 2.5mm²
    77.9 x 35.2 x 32mm
    32mm
    -
    -
    -
    77.9mm
    毎盒:1 个
    HK$576.30
    RS PRO
    Male
    -
    24 → 12 AWG
    50
    D-sub
    Straight
    DIN Rail Mount
    -
    125 V dc
    1A
    0.5 → 2.5mm²
    94.2 x 77.9 x 52.6mm
    52.6mm
    -
    -
    -
    94.2mm
    HK$441.70
    RS PRO
    Male
    -
    -
    9
    D-sub
    Angled
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    45 x 70 x 62mm
    62mm
    -
    -
    -
    45mm
    HK$699.00
    RS PRO
    Male
    -
    22 → 14 AWG
    37
    D-sub
    -
    DIN Rail Mount
    0.6kV
    125 V ac/dc
    1.5A
    0.2 → 2.5mm²
    107 x 61 x 47mm
    47mm
    -
    -
    -
    107mm
    HK$462.70
    RS PRO
    -
    -
    -
    26
    IDC
    -
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    90 x 70 x 62mm
    62mm
    -
    -
    -
    90mm
    HK$456.20
    RS PRO
    Female
    -
    22 → 14 AWG
    15
    D-sub
    -
    DIN Rail Mount
    0.6kV
    125 V ac/dc
    1.5A
    0.2 → 2.5mm²
    51 x 61 x 47mm
    47mm
    -
    -
    -
    51mm
    HK$618.20
    RS PRO
    Female
    -
    -
    37
    D-sub
    Angled
    DIN Rail Mount
    -
    50 V
    1A
    4mm²
    110 x 70 x 62mm
    62mm
    -
    -
    -
    110mm
    HK$358.50
    RS PRO
    Female
    -
    22 → 14 AWG
    9
    D-sub
    -
    DIN Rail Mount
    0.6kV
    125 V ac/dc
    1.5A
    0.2 → 2.5mm²
    37 x 61 x 47mm
    47mm
    -
    -
    -
    37mm
    毎盒:1 个
    HK$444.10
    RS PRO
    Female
    -
    26 → 16 AWG
    37
    D-sub
    Straight
    DIN Rail Mount
    -
    125 V dc
    1A
    0.2 → 1.5mm²
    77.9 x 60.2 x 30.3mm
    30.3mm
    -
    -
    -
    77.9mm
    每頁顯示的結果