Standard Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.
How do standard terminal blocks work?
These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too.
What are standard terminal blocks used for?
Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs.
Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
比較 產品詳述 單價 | Brand | Number of Ways | Current Rating | Pitch | Wire Size | Termination Method | Mounting Type | Fused | Material | Voltage Rating | Cable CSA | Colour | Minimum Operating Temperature | Series | Wire Protection | Gender | Maximum Operating Temperature | Enclosed | Contact Material | Better World Claim | Better World Product | Better World Verification | Contact Plating | Hazardous Area Certification |
---|
个(每托盘 5 ) HK$27.726 | Sato Parts | 10 | 3A | 9mm | - | Solder | - | No | Phenolic Resin | 125 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个(每托盘 5 ) HK$15.764 | Sato Parts | 2 | 20A | 10mm | - | Screw Down | - | No | PBT | 250 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个(每托盘 5 ) HK$49.42 | Sato Parts | 4 | 6A | 9.5mm | - | Screw Down | - | No | Phenolic Resin | 250 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个 HK$10.40 | Sato Parts | 1 | 10A | 9.2mm | 24 → 14 AWG, 26 → 14 AWG | Spring Cage | Direct Wire | No | Nylon | 300 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个(每托盘 5 ) HK$21.382 | Sato Parts | 2 | 6A | 9.45mm | - | Screw Down | - | No | Phenolic Resin | 250 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个(每托盘 5 ) HK$9.516 | Sato Parts | 5 | 3A | 9mm | - | Solder | - | No | Phenolic Resin | 125 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个(每托盘 5 ) HK$306.05 | Sato Parts | 20 | 6A | 8mm | - | Screw Down | - | No | Phenolic Resin | 250 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个 HK$11.30 | Sato Parts | 1 | 10A | 9.2mm | 24 → 14 AWG, 26 → 14 AWG | Spring Cage | Direct Wire | No | Nylon | 300 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个(每托盘 5 ) HK$9.25 | Sato Parts | 3 | 3A | 9mm | - | Solder | - | No | Phenolic Resin | 125 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个(每托盘 5 ) HK$62.064 | Sato Parts | 5 | 6A | 9.5mm | - | Screw Down | - | No | Phenolic Resin | 250 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个(每托盘 5 ) HK$26.154 | Sato Parts | 3 | 10A | 7.62mm | - | Screw Down | - | No | PBT | 250 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个 HK$17.32 | Sato Parts | 1 | 10A | 9.2mm | 24 → 14 AWG, 26 → 14 AWG | Spring Cage | Direct Wire | No | Nylon | 300 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个 HK$124.30 | Sato Parts | 10 | 10A | 5mm | 26 → 16 AWG | Screwless | - | No | Nylon | 300 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个 HK$11.30 | Sato Parts | 1 | 10A | 9.2mm | 24 → 14 AWG, 26 → 14 AWG | Spring Cage | Direct Wire | No | Nylon | 300 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个(每托盘 5 ) HK$76.52 | Sato Parts | 6 | 15A | 11mm | - | Screw Down | - | No | Phenolic Resin | 250 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个(每托盘 5 ) HK$73.416 | Sato Parts | 6 | 6A | 9.5mm | - | Screw Down | - | No | Phenolic Resin | 250 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个 HK$15.08 | Sato Parts | 1 | 10A | 9.2mm | 24 → 14 AWG, 26 → 14 AWG | Spring Cage | Direct Wire | No | Nylon | 300 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个 HK$13.33 | Sato Parts | 1 | 10A | 9.2mm | 24 → 14 AWG, 26 → 14 AWG | Spring Cage | Direct Wire | No | Nylon | 300 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个 HK$208.06 | Sato Parts | 14 | 15A | 10mm | - | Screw Down | - | No | Phenolic Resin | 300 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
个(每托盘 5 ) HK$22.714 | Sato Parts | 2 | 6A | 11mm | - | Screw Down | - | No | Phenolic Resin | 250 V | - | - | - | - | - | - | - | - | - | - | - | - | - | - |