Standard Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS庫存編號 200-8602
製造零件編號0 342 64
BrandLegrand
HK$43.47
單位
- 12 - - 24A Screw Down - - - 6 mm² PP - - -25°C
RS庫存編號 704-8507
製造零件編號0 340 01
BrandLegrand
HK$2,355.72
毎盒:10 個
Box(es)
- 12 - 19.5mm - Screw Down - - - 10 mm² - - - -
RS庫存編號 159-6681
製造零件編號0 342 33
BrandLegrand
HK$82.07
單位
- 12 - - 50A Screw Down - - - 16 mm² PP - 380 V -40°C
RS庫存編號 200-8630
製造零件編號0 342 66
BrandLegrand
HK$81.45
單位
- 12 - - 41A Screw Down - - - 16 mm² PP - - -25°C
RS庫存編號 200-8618
製造零件編號0 342 65
BrandLegrand
HK$54.34
單位
- 12 - - 32A Screw Down - - - 10 mm² PP - - -25°C
RS庫存編號 159-7022
製造零件編號0 342 31
BrandLegrand
HK$33.68
單位
- 12 - - 25A Screw Down - - - 6 mm² PP - 380 V -25°C
RS庫存編號 159-7016
製造零件編號0 342 30
BrandLegrand
HK$35.24
單位
- 12 - - 15A Screw Down - - - 2.5 mm² PP - 380 V -25°C
RS庫存編號 159-6675
製造零件編號0 342 32
BrandLegrand
HK$53.57
單位
- 12 - - 32A Screw Down - - - 10 mm² PP - 380 V -25°C
RS庫存編號 704-8504
製造零件編號0 342 53
BrandLegrand
HK$1,115.17
毎盒:5 個
Box(es)
- 12 - - 15A Screw Down - - - 6 mm² PVC - 50 V -40°C
RS庫存編號 704-8494
製造零件編號0 342 54
BrandLegrand
HK$1,225.91
毎盒:5 個
Box(es)
- 12 - - 25A Screw Down - - - 10 mm² PVC - 50 V -40°C