Terminal Block Housings

Terminal block housing is a type of protective casing designed to ensure the integrity of electrical connections in terminal blocks.

How does terminal block housing work?


Terminal block housing is made from plastics such as nylon, ABS (acrylonitrile butadiene styrene) and aminoplast as well as other insulated materials that are resistant to the flow of electric current. Insulation stops the wire’s current from coming into contact with other conductors and prevents electrical leakage.


Terminal block housing also helps to protect the point of contact in terminal blocks from environmental threats such as excessive heat, dust, water and any other materials that could compromise the connection. Both the effectiveness and safety of terminal blocks depend on the housing.


Types of terminal block housing


Coming in different types of sizes and designs, terminal block housings are designed to suit different sizes of cables and mounting styles. They can be categorized by mounting type into:



  • Cable mount

  • PCB (printed circuit board) mount

  • Surface mount

  • Wall mount

  • Panel mount


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price IP Rating Cable Size Series Material Mounting Type Number of Contacts Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 202-6745
製造零件編號84000401
BrandSpelsberg
HK$24.589
/個 (每包:10個)
單位
IP65 2.5 → 4mm² Abox Aminoplast Cable Mount 5 70.0°C -10.0°C
RS庫存編號 202-6751
製造零件編號84000601
BrandSpelsberg
HK$47.416
/個 (每包:5個)
單位
- 6.0mm² Abox PS Cable Mount 5 70.0°C -25.0°C
RS庫存編號 263-0401
製造零件編號46302521
BrandSpelsberg
HK$16.485
/個 (每包:10個)
單位
- 2.5mm² 463 PC Cable Mount 5 80.0°C -35.0°C
RS庫存編號 263-0423
製造零件編號X 68501
BrandSpelsberg
HK$72.622
/個 (每包:5個)
單位
- 10.0mm² WK PC Cable Mount 5 80.0°C -35.0°C
RS庫存編號 202-6773
製造零件編號84001601
BrandSpelsberg
HK$52.225
/個 (每包:2個)
單位
- 16.0mm² Abox PS Cable Mount 5 70.0°C -25.0°C
RS庫存編號 263-0451
製造零件編號X 69601
BrandSpelsberg
HK$416.99
單位
- 25.0mm² WK PC Cable Mount 5 80.0°C -35.0°C
RS庫存編號 202-6767
製造零件編號84001001
BrandSpelsberg
HK$60.518
/個 (每包:5個)
單位
- 10.0mm² Abox PS Cable Mount 5 70.0°C -25.0°C
RS庫存編號 220-507
製造零件編號19008201
BrandSpelsberg
HK$39.66
單位
IP66 - 190 Glass Fibre Reinforced PC Surface Mount, Wall Mount - 80.0°C -35.0°C
RS庫存編號 202-6789
製造零件編號84003501
BrandSpelsberg
HK$272.29
單位
- 35.0mm² Abox PS Cable Mount 5 70.0°C -25.0°C
RS庫存編號 263-0394
製造零件編號46052521
BrandSpelsberg
HK$10.601
/個 (每包:10個)
單位
- 2.5mm² 460 Aminoplast Cable Mount 5 +70°C -10°C