Crimp Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Gender Series Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width Blade Thickness
RS庫存編號 457-5384
製造零件編號150730
HK$3.174
/個 (每包:100個)
單位
Male PIDG Insulated Nylon 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 28.57mm 12mm 3.2mm 2.39mm 0.84mm
RS庫存編號 135-5032
製造零件編號150730
HK$2,340.00
毎盒:1000 個
Box(es)
Male PIDG Insulated Nylon 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 28.57mm 12mm 3.2mm 2.39mm 0.84mm
RS庫存編號 164-1809
製造零件編號130861
HK$1,720.00
毎盒:1000 個
Box(es)
Male PIDG Insulated Nylon 0.25mm² Unshrouded 1.64mm² 22AWG 16AWG 19.5mm 8.7mm 3.5mm 2.95mm 0.8mm
RS庫存編號 278-9272
製造零件編號131443
HK$1.47
/個 (每包:100個)
單位
Male PLASTI-GRIP Insulated PVC 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 23mm 13mm 3.6mm 2.95mm -
RS庫存編號 710-5329
製造零件編號130861
HK$2.76
/個 (每包:10個)
單位
Male PIDG Insulated Nylon 0.25mm² Unshrouded 1.64mm² 22AWG 16AWG 19.5mm 8.7mm 3.5mm 2.95mm 0.8mm
RS庫存編號 164-1460
製造零件編號131443
HK$1,170.00
毎盒:1000 個
Box(es)
Male PLASTI-GRIP Insulated PVC 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 23mm 13mm 3.6mm 2.95mm -
RS庫存編號 164-1461
製造零件編號131444
HK$2,672.00
毎盒:1000 個
Box(es)
Male PLASTI-GRIP Insulated PVC 1mm² Unshrouded 2.6mm² 16AWG 14AWG 23mm 10.3mm 4.9mm 2.95mm -
RS庫存編號 278-9288
製造零件編號131444
HK$3.708
/個 (每包:100個)
單位
Male PLASTI-GRIP Insulated PVC 1mm² Unshrouded 2.6mm² 16AWG 14AWG 23mm 10.3mm 4.9mm 2.95mm -
RS庫存編號 161-1645
製造零件編號131332
HK$8.90
個 (以毎盒:100)
單位
Male PIDG Insulated Nylon 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 29.21mm 12.3mm 5.6mm 4.1mm -
RS庫存編號 161-6153
製造零件編號131332
HK$7.30
個 (以毎盒:500)
單位
Male PIDG Insulated Nylon 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 29.21mm 12.3mm 5.6mm 4.1mm -
全新
RS庫存編號 190-4037
製造零件編號154724
HK$7,524.32
1 包 1000 套
Pack(s)
Male PIDG Insulated - 1.25mm² Unshrouded 2mm² 16AWG 14AWG 27.16mm 17.2mm 4.3mm 3.05mm -
RS庫存編號 680-5533
製造零件編號154724
HK$6.02
/個 (每包:50個)
單位
Male PIDG Insulated - 1.25mm² Unshrouded 2mm² 16AWG 14AWG 27.16mm 17.2mm 4.3mm 3.05mm -
RS庫存編號 163-9099
製造零件編號131330
HK$2,120.00
毎盒:1000 個
Box(es)
Male PIDG Insulated Nylon 1mm² Shrouded 2.6mm² 16AWG 14AWG 22.63mm 12.57mm 4.1mm 2.92mm -
RS庫存編號 164-1509
製造零件編號151467
HK$5,985.68
毎盒:1000 個
Box(es)
Male PIDG Insulated PVC 0.25mm² Unshrouded 1.6mm² 22AWG 16AWG 27.4mm 13mm 3.5mm 4.6mm 0.78mm
RS庫存編號 161-1724
製造零件編號131330
HK$3.223
個 (以毎盒:100)
單位
Male PIDG Insulated Nylon 1mm² Shrouded 2.6mm² 16AWG 14AWG 22.63mm 12.57mm 4.1mm 2.92mm -
RS庫存編號 164-8499
製造零件編號151469
HK$6,414.29
毎盒:1000 個
Box(es)
Male PIDG Insulated Nylon 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.41mm 16mm 4.2mm 4.6mm 0.84mm
RS庫存編號 457-4038
製造零件編號151469
HK$7.636
/個 (每包:100個)
單位
Male PIDG Insulated Nylon 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.41mm 16mm 4.2mm 4.6mm 0.84mm
RS庫存編號 457-4022
製造零件編號151467
HK$7.59
/個 (每包:100個)
單位
Male PIDG Insulated PVC 0.25mm² Unshrouded 1.6mm² 22AWG 16AWG 27.4mm 13mm 3.5mm 4.6mm 0.78mm
全新
RS庫存編號 190-4004
製造零件編號131331
HK$17,518.64
毎盒:10000 個
Box(es)
Male PIDG Insulated Nylon 0.2mm² Shrouded 1.6mm² 22AWG 16AWG 23mm 12.4mm 3.5mm 2.95mm -
RS庫存編號 278-9294
製造零件編號131445
HK$5.91
/個 (每包:100個)
單位
Male PLASTI-GRIP Insulated PVC 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 29.4mm 11.8mm 6.4mm 4.2mm -