Crimp Bullet Connectors

What is it?A bullet crimp connector is a small inline tube shape electrical connector. At the termination end, there is a hollow female section for the insertion of stranded or solid wire. At the connection end, there is a male bullet shaped head. Bullet connectors are also available as double female inline crimp terminals.What does it do?Bullet crimps are solderless electrical connections used to connect stranded or solid wire. Bullet crimps are easy to use, they simply push in and snap together making a simple reliable connection. ApplicationsBullet crimps are utilised in applications where a repetitive connect and disconnect solution is required. The most common areas of industry are Automation Audio speaker connection Theatre Recording studios TypesBullet crimp terminals are available in a wide variety of bullet diameters and wire sizes. Wire size is quoted in CSA (cross sectional area) or AWG (American wire gauge). Insulated crimps are often colour coded. The colour of the insulation is used to denote the wire size. The most common are; Red 0.5 mm² to 1.5 mm² Blue 1.5 mm² to 2.5 mm² Yellow 2.5 mm² to 6 mm²

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Series Insulation Insulation Material Gender Overall Length Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Bullet Diameter Colour Shrouded/Unshrouded Contact Plating Contact Material
RS庫存編號 688-1133
製造零件編號FVDAGM1.25-5(LF)
BrandJST
HK$1.456
/個 (每包:100個)
單位
FVDAGM Insulated Vinyl Male 20.7mm 0.25mm² 1.65mm² 22AWG 16AWG 3.96mm Red - Tin Brass
RS庫存編號 166-7402
製造零件編號CVDAGF1.25-5(LF)
BrandJST
HK$1.272
個 (以毎盒:500)
單位
CVDAGF Insulated Vinyl Female 24mm 0.25mm² 1.65mm² 22AWG 16AWG 3.96mm Red - - -
RS庫存編號 688-1139
製造零件編號CVDAGF2-5
BrandJST
HK$1.907
/個 (每包:100個)
單位
CVDAGF Insulated Vinyl Female 25mm 1mm² 2.6mm² 16AWG 14AWG 3.96mm Blue - - -
RS庫存編號 688-1136
製造零件編號CVDAGF1.25-5(LF)
BrandJST
HK$1.493
/個 (每包:100個)
單位
CVDAGF Insulated Vinyl Female 24mm 0.25mm² 1.65mm² 22AWG 16AWG 3.96mm Red - - -
RS庫存編號 166-7452
製造零件編號FVDAGM1.25-5(LF)
BrandJST
HK$1,098.24
毎盒:1000 個
Box(es)
FVDAGM Insulated Vinyl Male 20.7mm 0.25mm² 1.65mm² 22AWG 16AWG 3.96mm Red - Tin Brass
RS庫存編號 688-1142
製造零件編號FVDGM2.5
BrandJST
HK$1.551
/個 (每包:100個)
單位
FVDGM Insulated Vinyl Male 20.2mm 1mm² 2.6mm² 16AWG 14AWG 3.96mm Blue - - Copper
RS庫存編號 166-7403
製造零件編號CVDAGF2-5
BrandJST
HK$1.363
個 (以毎盒:500)
單位
CVDAGF Insulated Vinyl Female 25mm 1mm² 2.6mm² 16AWG 14AWG 3.96mm Blue - - -
RS庫存編號 166-7453
製造零件編號FVDGM2.5
BrandJST
HK$1,107.39
毎盒:1000 個
Box(es)
FVDGM Insulated Vinyl Male 20.2mm 1mm² 2.6mm² 16AWG 14AWG 3.96mm Blue - - Copper