Crimp Closed End Connectors

A crimp closed end connector is a type of solderless electrical connection used to terminate and seal stranded wire.

In general, crimping is a method in which metal is bent around a joint and squeezed together, which then forms a connection. Because crimping is a cold-working technique needing only a simple handheld crimp tool, strong bonds are made between the metallic parts (typically wire) and other non-metallic components without the usual need for solder.

What are crimp closed end connectors used for?

Crimp closed end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

Types of crimp closed end connectors

Crimp closed end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Insulation Material Shrouded/Unshrouded Contact Material Contact Plating Thickness Colour
RS庫存編號 838-8392
製造零件編號CE-2
BrandJST
HK$1.132
/個 (每包:100個)
單位
- 1 3 mm², 16 14 AWG - 21mm - - Insulated - Nylon Shrouded - - - -
RS庫存編號 165-7939
製造零件編號CE-2
BrandJST
HK$702.19
毎盒:1000 個
Box(es)
- 1 → 3 mm², 16 → 14 AWG - 21mm - - Insulated - Nylon Shrouded - - - -
RS庫存編號 838-8383
製造零件編號CE-1
BrandJST
HK$1.109
/個 (每包:100個)
單位
- 0.5 1.75 mm², 22 16 AWG - 20.8mm - - Insulated - Nylon Shrouded - - - -
RS庫存編號 165-7981
製造零件編號CE-1
BrandJST
HK$683.65
毎盒:1000 個
Box(es)
- 0.5 1.75 mm², 22 16 AWG - 20.8mm - - Insulated - Nylon Shrouded - - - -
RS庫存編號 838-8409
製造零件編號2-SDW
BrandJST
HK$1.349
/個 (每包:100個)
單位
- 1.5 → 3 mm², 16 → 14 AWG - 17.1mm - - Insulated - Nylon Shrouded - - - -
RS庫存編號 165-7979
製造零件編號2-SDW
BrandJST
HK$857.89
毎盒:1000 個
Box(es)
- 1.5 → 3 mm², 16 → 14 AWG - 17.1mm - - Insulated - Nylon Shrouded - - - -
RS庫存編號 165-7960
製造零件編號CE-5
BrandJST
HK$1.455
個 (以毎盒:500)
單位
- 2.5 → 6 mm², 12 → 10 AWG - 27mm - - Insulated - Nylon Shrouded - - - -
RS庫存編號 838-8395
製造零件編號CE-5
BrandJST
HK$2.185
/個 (每包:50個)
單位
- 2.5 → 6 mm², 12 → 10 AWG - 27mm - - Insulated - Nylon Shrouded - - - -