Crimp Spade Connectors

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Hooked Colour Contact Plating Overall Length
RS庫存編號 180-1302
製造零件編號BU-30211A-2
HK$23.04
單位
- Insulated Polyamide 4mm - - - - - - - Red Nickel 43mm
RS庫存編號 180-1300
製造零件編號BU-30211-9
HK$23.04
單位
- Insulated Polyamide 4mm - - - - - - - White Nickel 43mm
RS庫存編號 180-1301
製造零件編號BU-30211A-0
HK$23.04
單位
- Insulated Polyamide 4mm - - - - - - - Black Nickel 43mm
RS庫存編號 180-1295
製造零件編號BU-30211-0
HK$19.31
單位
- Insulated Polyamide 4mm - - - - - - - Black Nickel 43mm
RS庫存編號 180-1296
製造零件編號BU-30211-2
HK$19.31
單位
- Insulated Polyamide 4mm - - - - - - - Red Nickel 43mm
RS庫存編號 180-1306
製造零件編號BU-30211A-9
HK$19.31
單位
- Insulated Polyamide 4mm - - - - - - - White Nickel 43mm