Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 384 項產品
Results per page
Description Price Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS庫存編號 136-1690
製造零件編號42241-2
HK$0.875
個 (以毎袋:500)
單位
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS庫存編號 765-0918
製造零件編號170058-2
HK$9,450.00
毎卷:5000 個
Reel(s)
FASTIN-FASTON .110 Uninsulated - 0.2mm² 0.56mm² 24AWG 20AWG 2.8 x 0.7mm 0.7mm 2.8mm - - - Unshrouded
RS庫存編號 909-7637
製造零件編號63982-1
HK$1.45
/個 (每包:10個)
單位
187 Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - Straight - Unshrouded
RS庫存編號 680-5722
製造零件編號160458-2
HK$3.25
/個 (每包:100個)
單位
FASTIN-FASTON .250 Uninsulated - 0.8mm² 1.3mm² 18AWG 16AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS庫存編號 267-4029
BrandRS PRO
HK$1.41
/個 (每包:100個)
單位
- Insulated Nylon 0.5mm² 1.5mm² 22AWG 16AWG 0.8 x 6.35mm 6.35mm 0.8mm - - Red Unshrouded
RS庫存編號 909-7659
製造零件編號62122-1
HK$1.784
/個 (每包:10個)
單位
110 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 2.79 x 0.51mm 0.51mm 2.79mm - Straight - Unshrouded
RS庫存編號 718-7959
製造零件編號170001-3
HK$2.387
/個 (每包:25個)
單位
FASTON .187 Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - 90° - -
RS庫存編號 164-8393
製造零件編號63982-1
HK$1,796.00
毎包:2000 個
Bag(s)
187 Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - Straight - Unshrouded
RS庫存編號 164-8390
製造零件編號62122-1
HK$6,330.00
毎卷:10000 個
Reel(s)
110 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 2.79 x 0.51mm 0.51mm 2.79mm - Straight - Unshrouded
RS庫存編號 680-2124
製造零件編號42460-2
HK$1.22
/個 (每包:100個)
單位
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS庫存編號 135-4648
製造零件編號142241-1
HK$4,708.50
毎盒:5000 個
Box(es)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS庫存編號 719-7035
製造零件編號61761-2
HK$0.804
/個 (每包:100個)
單位
FASTON .187 Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - 45° - -
RS庫存編號 164-7991
製造零件編號61761-2
HK$659.00
毎盒:1000 個
Box(es)
FASTON .187 Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - 45° - -
RS庫存編號 718-7851
製造零件編號42822-4
HK$1.15
/個 (每包:25個)
單位
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS庫存編號 161-1897
製造零件編號142241-1
HK$1.827
/個 (每包:100個)
單位
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
全新
RS庫存編號 190-3672
製造零件編號170001-3
HK$23,997.09
1 包 12000 套
Pack(s)
FASTON .187 Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - 90° - -
RS庫存編號 842-0238
製造零件編號MNG14BCMX-A
Brand3M
HK$12.959
/個 (每包:100個)
單位
MNG Insulated Nylon - - 16AWG 14AWG - - - - Straight Blue Shrouded
RS庫存編號 837-7238
製造零件編號MTV14-250Q
Brand3M
HK$3.606
/個 (每包:25個)
單位
MTV Insulated Vinyl - - 16AWG 14AWG 0.25 x 0.032in 0.032in 0.25in - Straight Blue Unshrouded
RS庫存編號 680-2912
製造零件編號181948-2
HK$1.72
/個 (每包:100個)
單位
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS庫存編號 166-7487
製造零件編號LOM-51T-250
BrandJST
HK$326.38
毎包:1000 個
Bag(s)
Tab-on Tab Uninsulated - - - 20AWG 14AWG 6.35 x 0.8mm 0.8mm 6.35mm - - - -