Crimp Terminal Adapters

Crimp terminal adapters allow different types of terminals to connect to one another. The term is also used as a catch-all for crimp terminals by some manufacturers.

What are crimp terminal adapters used for?

Crimp terminal adapters are used to connect different types of terminals, and are used for a variety of applications ranging from common household items to heavy-duty industrial equipment. In most cases, a special type of receptacle is required to receive a specific type of connector. However, if one or both connectors cannot be changed, an adapter can be employed.

Types of crimp terminal adapters

Crimp terminal adapters vary in type, as each model is designed to connect specific kinds of terminals, such as butt-splice terminals and quick-disconnect terminals. Types of crimp terminal adapters include male-to-female, male-to-male, and female-to-female.

The bodies of these adapters can be made of metal (such as brass, copper or stainless steel), or other materials like vinyl, while the plating is often made of nickel or tin.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Adapter Type Tab Size Body Material Body Plating End 1 Number of Connectors End 1 Type End 2 Type Tab Thickness Tab Width
RS庫存編號 510-4725
BrandRS PRO
HK$53.08
毎包:50 個
Bag(s)
Male to Male 6.35 x 6.35mm Copper Tin - - - - 6.35mm
RS庫存編號 510-4731
BrandRS PRO
HK$79.84
毎包:25 個
Bag(s)
- 6.35 x 6.35mm Copper Tin - - - - 6.35mm
RS庫存編號 510-4747
BrandRS PRO
HK$64.20
毎包:25 個
Bag(s)
Male to Male 6.35 x 6.35mm Copper Tin - - - - 6.35mm
全新
RS庫存編號 178-8749
BrandRS PRO
HK$0.84
個 (以毎袋:100)
單位
- 6.35 x 0.8mm Brass Tin 1 - - 0.8mm 6.35mm
全新
RS庫存編號 178-8748
BrandRS PRO
HK$0.799
個 (以毎袋:100)
單位
- 6.35 x 0.8mm Brass Brass 1 - - 0.8mm 6.35mm
RS庫存編號 534-884
BrandRS PRO
HK$0.936
/個 (每包:100個)
單位
Male Adapter to Male Adapter 6.3 x 0.8mm Brass, Vinyl Tin - - - 0.8mm 6.3mm