Crimp Terminal Kits

Crimping is a way of terminating strands of wire in order to connect them to external circuits, using a crimping tool to squeeze a wire hard enough to cold weld it to a given terminal. Crimp terminal kits consist of a crimping tool and various types of terminal.


The advantage of crimping is that it forms gas-tight connections, so there is less corrosion of the wire, and the joints are mechanically strong as there is no additional material used, as opposed to soldering.


How do crimp terminal kits work?


There are broadly three steps to using crimp terminal kits:

  1. Insert the desired terminal into the crimping tool
  2. Insert the wire into the terminal
  3. Squeeze together the handles of the crimping tool to cold weld the terminal onto the wire

Types of crimp terminal


Crimp terminals can have different connectors, such as rings, spades, and butt splice terminals, depending on how you want to connect to the external circuit. There are also insulated and non-insulated terminals, depending on your price point and the needs of the circuit. Non-insulated terminals are cheaper but may short in certain environments, whereas insulated terminals protect against this.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Type Connector Type Kit Contents Contact Plating Contact Material
RS庫存編號 109-797
BrandRS PRO
HK$616.06
單位
500 Piece Insulated Terminal Butt Splice, Crimp Tool, Pin, Ring, Shrouded Receptacle, Spade - -
RS庫存編號 266-0288
BrandRS PRO
HK$411.17
單位
French Colour Coded Bootlace Ferrule 0.5mm² 10mm² Wire End Ferrules and crimp tool - -
RS庫存編號 534-828
BrandRS PRO
HK$280.38
整套:1 個
Kit(s)
230 Piece Insulated Terminal Blade, Butt Splice, Crimp Tool, Female Receptacle, Ring, Spade - -
RS庫存編號 613-9952
BrandRS PRO
HK$1,433.70
整套:1 個
Kit(s)
800 Piece Insulated Terminal Butt Splice, Compact Ratchet Tool, Crimp Tool, Female Receptacle, Pin, Ring, Spade - -
RS庫存編號 613-9974
BrandRS PRO
HK$870.36
整套:1 個
Kit(s)
750 Piece Insulated Terminal Butt Splice, Ring, Spade - -
RS庫存編號 513-2540
BrandRS PRO
HK$149.99
單位
400 Piece Bootlace Ferrule 400 Ferules for 0.5 → 2.5mm Cable Diameter - -
RS庫存編號 228-0321
BrandRS PRO
HK$258.79
單位
French Colour Coded Bootlace Ferrule 0.5mm² → 10mm² Wire End Ferrules - -
RS庫存編號 513-2562
BrandRS PRO
HK$146.50
單位
German Colour Coded Bootlace Ferrule 0.5mm² → 1.5mm² Wire End Ferrules - -
RS庫存編號 513-2556
BrandRS PRO
HK$94.22
單位
90 Piece Bootlace Ferrule 10 x 16 mm², 10 x 6 mm² Ferrules, 20 x 10 mm², 50 x 4 mm² - -
RS庫存編號 513-2578
BrandRS PRO
HK$101.50
單位
German Colour Coded Bootlace Ferrule 4mm² 16mm² Wire End Ferrules - -