D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 110 項產品
Results per page
Description Price Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series CAD Drawing
RS庫存編號 692-5927
製造零件編號09670090344
BrandHARTING
HK$84.11
單位
9 E Metal Straight - - - Yes - D-sub -
RS庫存編號 923-0654
製造零件編號09670090344
BrandHARTING
HK$84.025
個 (以毎盒:10)
單位
9 E Metal Straight - - - Yes - D-Sub -
RS庫存編號 923-0461
製造零件編號09670150348
BrandHARTING
HK$65.66
個 (以毎盒:10)
單位
15 A Metal Straight - Silver - - - - -
RS庫存編號 692-5905
製造零件編號09670090334
BrandHARTING
HK$86.13
單位
9 E Metal Right Angle - - - Yes - D-sub -
RS庫存編號 740-7259
製造零件編號09670090425
BrandHARTING
HK$87.72
單位
9 E - - - - - - - - -
RS庫存編號 923-1907
製造零件編號09670090425
BrandHARTING
HK$83.947
個 (以毎盒:10)
單位
9 E - - - - - - - - -
RS庫存編號 923-0459
製造零件編號0967025042401
BrandHARTING
HK$50.962
個 (以毎盒:10)
單位
25 B Thermoplastic Straight - Black - - - D-Sub -
RS庫存編號 923-0623
製造零件編號09670090334
BrandHARTING
HK$85.511
個 (以毎盒:10)
單位
9 E Metal Right Angle - - - Yes - D-Sub -
RS庫存編號 483-8865
製造零件編號0967025042401
BrandHARTING
HK$46.08
/個 (每包:5個)
單位
25 B Thermoplastic Straight - Black - - - D-sub -
RS庫存編號 548-9953
製造零件編號09670150348
BrandHARTING
HK$68.68
單位
15 A Metal Straight - Silver - - - - -
RS庫存編號 843-6205
製造零件編號09670370425
BrandHARTING
HK$96.85
單位
37 C Metal Thermoplastic Straight - - - - - D-Sub -
RS庫存編號 692-5902
製造零件編號09670250334
BrandHARTING
HK$98.00
單位
25 B Metal Right Angle - - - Yes - D-sub -
RS庫存編號 692-5911
製造零件編號09670090343
BrandHARTING
HK$75.72
單位
9 E Metal Straight - - - - - D-sub -
RS庫存編號 865-8272
製造零件編號09670090336
BrandHARTING
HK$66.30
單位
9 E Metal Side Entry - - - - - - -
RS庫存編號 843-6191
製造零件編號09670150425
BrandHARTING
HK$85.11
單位
15 A Metal Thermoplastic Straight - - - - - D-Sub -
RS庫存編號 447-7268
製造零件編號09670250434
BrandHARTING
HK$47.75
單位
25 B - - - - - - - - -
RS庫存編號 692-5914
製造零件編號09670150343
BrandHARTING
HK$73.79
單位
15 A Metal Straight - - - - - D-sub -
RS庫存編號 141-0376
製造零件編號09670250453
BrandHARTING
HK$69.04
單位
25 - Thermoplastic Angled, Straight - - Metallised - - - -
RS庫存編號 843-6195
製造零件編號09670250425
BrandHARTING
HK$89.40
單位
25 B Metal Thermoplastic Straight - - - - - D-Sub -
RS庫存編號 923-0584
製造零件編號09670150435
BrandHARTING
HK$88.648
個 (以毎盒:10)
單位
15 A Thermoplastic - - - - - - D-Sub -