D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 87 項產品
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS庫存編號 923-5274
製造零件編號09691827421
BrandHARTING
HK$23.481
個 (以毎盒:100)
單位
Female Copper Alloy - - - 14 → 12 AWG Power - - - - - 20A Crimp
RS庫存編號 693-1092
製造零件編號09691827421
BrandHARTING
HK$29.35
單位
Female Copper Alloy - - - 14 → 12 AWG Power - - - - - 20A Crimp
RS庫存編號 741-2832
製造零件編號09670007177
BrandHARTING
HK$2.176
個 (以毎袋:5)
單位
Male Brass Gold over Nickel - - 28 → 24 AWG - - - - - - 7.5A Crimp
RS庫存編號 117-3907
製造零件編號09670008167
BrandHARTING
HK$1.746
個 (在毎卷:500)
單位
Male Brass Gold over Nickel - - 24 → 20 AWG - - - - - - - Crimp
RS庫存編號 755-3851
製造零件編號09670003476
BrandHARTING
HK$9.67
個 (以毎袋:25)
單位
Female Nickel Gold over Nickel - - 22 → 18 AWG Signal - - D-Sub Standard 1.8mm - - Crimp
RS庫存編號 693-1076
製造零件編號09691817422
BrandHARTING
HK$27.68
單位
Female Copper Alloy Gold - - 12 → 10 AWG Power - - - - - 30A Solder
RS庫存編號 693-0890
製造零件編號09670007267
BrandHARTING
HK$1.08
/個 (每包:100個)
單位
Female Brass Gold over Nickel - - 28 → 24 AWG - - - - - - 7.5A Crimp
RS庫存編號 755-3841
製造零件編號09670003576
BrandHARTING
HK$5.614
個 (以毎袋:25)
單位
Male Nickel Gold over Nickel - - 22 → 18 AWG Signal - - D-Sub Standard 1.04mm - - Crimp
RS庫存編號 923-5264
製造零件編號09691817422
BrandHARTING
HK$22.138
個 (以毎盒:100)
單位
Female Copper Alloy Gold - - 12 → 10 AWG Power - - - - - 30A Solder
RS庫存編號 741-2854
製造零件編號09670008278
BrandHARTING
HK$2.48
個 (以毎袋:5)
單位
Female Copper Alloy Gold 10mΩ - 24 → 20 AWG - - - - - - 6.5A Crimp
RS庫存編號 693-1102
製造零件編號09691827422
BrandHARTING
HK$30.37
單位
Female Copper Alloy Gold - - 12 → 10 AWG Power - - - - - 30A Crimp
RS庫存編號 923-0471
製造零件編號09692870060
BrandHARTING
HK$65.66
個 (以毎盒:10)
單位
Male - - - - - Pneumatic - - - - - - -
RS庫存編號 741-2889
製造零件編號09560008175
BrandHARTING
HK$3.224
個 (以毎袋:10)
單位
Male Copper Alloy Gold 20mΩ - 26 → 24 AWG - - - - - - 2A Crimp
RS庫存編號 741-2936
製造零件編號09670008158
BrandHARTING
HK$0.99
個 (以毎盒:50)
單位
Male Copper Alloy Gold 10mΩ - 24 → 20 AWG - - - - - - 6.5A Crimp
RS庫存編號 693-1115
製造零件編號09692827423
BrandHARTING
HK$24.57
單位
Male Copper Alloy Gold - - 10 → 8 AWG Power - - - - - 40A Crimp
RS庫存編號 865-8313
製造零件編號09691815141
BrandHARTING
HK$71.34
單位
Female - Gold - - - Coaxial - - D-Sub Mixed - - - Crimp, Solder
RS庫存編號 923-5306
製造零件編號09692827421
BrandHARTING
HK$15.70
個 (以毎盒:100)
單位
Male Copper Alloy - - - 14 → 12 AWG Power - - - - - 20A Crimp
RS庫存編號 923-0483
製造零件編號09692870063
BrandHARTING
HK$86.508
個 (以毎盒:10)
單位
Male - - - - - Pneumatic - - - - - - -
RS庫存編號 693-1105
製造零件編號09691827423
BrandHARTING
HK$33.71
單位
Female Copper Alloy Gold - - 10 → 8 AWG Power - - - - - 40A Crimp
RS庫存編號 865-8354
製造零件編號09692815143
BrandHARTING
HK$98.79
單位
Male - Gold - - - Coaxial - - D-Sub Mixed - - - Crimp, Solder