D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 667 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS庫存編號 718-3953
製造零件編號1658678-1
HK$120.48
單位
15 - Straight Cable Mount - - - - - Crimp - - Thermoplastic -
RS庫存編號 718-3584
製造零件編號2-5174339-5
HK$152.39
單位
68 Male Straight Through Hole 2.54mm - - - - Solder - - PBT -
RS庫存編號 135-5173
製造零件編號2-5174339-5
HK$126.547
Each (In a Tray of 70)
單位
68 Male Straight Through Hole 2.54mm - - - - Solder - - PBT -
RS庫存編號 680-9153
製造零件編號1658657-1
HK$126.65
單位
15 - Straight Cable Mount - - - - - Crimp - - Thermoplastic -
RS庫存編號 164-8838
製造零件編號1658657-1
HK$97.747
個 (以毎袋:100)
單位
15 - Straight Cable Mount - - - - - Crimp - - Thermoplastic -
RS庫存編號 680-7712
製造零件編號5749069-9
HK$176.56
單位
100 Female Straight Through Hole 2.54mm - - - Rails and Latchblocks Solder - - Thermoplastic -
RS庫存編號 164-1456
製造零件編號1-1634224-2
HK$16.207
個 (以毎盒:500)
單位
25 Female Straight Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Threaded Inserts - 3A - Thermoplastic 250 V dc
RS庫存編號 164-8947
製造零件編號5749069-9
HK$163.935
毎管:6 個
單位
100 Female Straight Through Hole 2.54mm - - - Rails and Latchblocks Solder - - Thermoplastic -
RS庫存編號 480-3910
製造零件編號1-1634224-2
HK$19.838
/個 (每包:5個)
單位
25 Female Straight Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 3.0A - Thermoplastic 250 V dc
RS庫存編號 718-3941
製造零件編號1658679-1
HK$137.32
單位
26 - Straight Cable Mount - - High Density D-Sub - - Crimp - - Steel -
RS庫存編號 446-709
製造零件編號205206-3
HK$13.79
單位
15 Male Straight Cable Mount - - - - - Crimp - - Steel 250 V ac
RS庫存編號 164-8525
製造零件編號1658681-1
HK$19.745
個 (以毎袋:800)
單位
15 Female Straight Cable Mount - - High Density D-Sub - - Crimp - - Steel 250.0 V
RS庫存編號 164-8554
製造零件編號205206-3
HK$7.735
個 (以毎袋:800)
單位
15 Male Straight Cable Mount - - - - - Crimp - - Steel 250.0 V
RS庫存編號 314-7966
製造零件編號1658681-1
HK$28.99
單位
15 Female Straight Cable Mount - - High Density D-Sub - - Crimp - - Steel 250 V ac
RS庫存編號 135-4486
製造零件編號205203-3
HK$6.685
個 (以毎袋:800)
單位
9 Female Straight Cable Mount - - - - - Crimp 3.7A - Steel 250.0 V
RS庫存編號 782-9524
製造零件編號1658688-1
HK$143.66
單位
15 - Straight Cable Mount - - - - - Crimp - - PVC -
RS庫存編號 782-9514
製造零件編號749808-8
HK$115.02
單位
9 - Straight Cable Mount - - - - - Crimp - - Nylon -
RS庫存編號 446-737
製造零件編號205203-3
HK$12.92
單位
9 Female Straight Cable Mount - - - - - Crimp 3.7A - Steel 250 V ac
RS庫存編號 164-8872
製造零件編號205209-2
HK$14.276
個 (以毎盒:300)
單位
37 Female Straight Cable Mount - - - - - Crimp 3.7A - Steel 250.0 V
RS庫存編號 680-8829
製造零件編號205209-2
HK$20.27
單位
37 Female Straight Cable Mount - - - - - Crimp 3.7A - Steel 250 V ac