D Sub Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS庫存編號 881-8294
製造零件編號1689802
HK$83.38
個 (以毎盒:5)
單位
- - - - - - - - - - - - - Solder
RS庫存編號 881-8317
製造零件編號1689970
HK$46.733
個 (以毎盒:10)
單位
Male - - - - - - - - VS-25-ST-DSUB-5P - - - Crimp
RS庫存編號 881-8290
製造零件編號1689763
HK$108.718
個 (以毎盒:5)
單位
- - - - - - - - - VS-25-A-EMV-S - - - -
RS庫存編號 899-5921
製造零件編號1604489
HK$396.228
個 (以毎盒:10)
單位
- - - - - - - - - HC-B 16-TMB-100/O1STM40S-EMV - - - -
RS庫存編號 881-8281
製造零件編號1689653
HK$380.332
個 (以毎盒:5)
單位
Female - - - - - Signal - - VS-15-KU-BU/BU - - - Solder
RS庫存編號 899-5925
製造零件編號1604492
HK$433.157
個 (以毎盒:10)
單位
- - - - - - - - - HC-B 16-TMB-100/O1STM40S-EUA - - - -
RS庫存編號 899-5909
製造零件編號1604379
HK$415.464
個 (以毎盒:10)
單位
- - - - - - - - - HC-B 10-TMB-100/O1STM32S-EUA - - - -
RS庫存編號 881-8313
製造零件編號1689938
HK$122.556
個 (以毎盒:10)
單位
Male - - - - - Signal - - VS-25-ST-DSUB-CD-G - - - Crimp
RS庫存編號 881-8310
製造零件編號1689925
HK$371.842
個 (以毎盒:10)
單位
Female - - - - - Signal - - VS-25-BU-DSUB-FK - - - Solder
RS庫存編號 881-8177
製造零件編號1688230
HK$67.925
個 (以毎盒:10)
單位
Female - - - - - Signal - - VS-15-BU-DSUB-2P-5S - - - Solder Cup
RS庫存編號 881-8180
製造零件編號1688256
HK$37.916
/個 (每包:100個)
單位
Female - Gold - - - Power - - VS-BU-LK-3.6/22.8/2.6 - - 20A Solder Cup
RS庫存編號 899-5947
製造零件編號1604609
HK$425.034
個 (以毎盒:10)
單位
- - - - - - - - - - - - - -
RS庫存編號 881-8171
製造零件編號1688243
HK$39.474
/個 (每包:100個)
單位
Male - Gold - - - - - - VS-ST-LK-3.6/22.4/2.6 - - - -