IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS庫存編號 499-857
製造零件編號DESF-9S-A197
BrandITT Cannon
HK$53.76
單位
Female 9 Right Angle 1.27mm Copper Alloy Gold Steel 1.5A - - Speedy D - - -
RS庫存編號 437-308
製造零件編號DBSF-25S-A197
BrandITT Cannon
HK$105.61
單位
Female 25 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 53 x 22 x 12.9mm Speedy D - 12.9mm 53mm
RS庫存編號 437-326
製造零件編號DBSF-25P-K87
BrandITT Cannon
HK$76.97
單位
Male 25 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 53 x 21.8 x 12.9mm Speedy D - 12.9mm 53mm
RS庫存編號 485-984
製造零件編號DAW-15S2
BrandITT Cannon
HK$39.19
單位
Female 15 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS庫存編號 437-310
製造零件編號DASF-15P-K87
BrandITT Cannon
HK$71.53
單位
Male 15 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 39.1 x 16.2 x 12.9mm Speedy D - 12.9mm 39.1mm
RS庫存編號 485-956
製造零件編號115394-1004
BrandITT Cannon
HK$42.58
單位
Male 25 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS庫存編號 486-000
製造零件編號115394-1007
BrandITT Cannon
HK$54.48
單位
Female 37 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS庫存編號 499-867
製造零件編號DESF-9P-K87
BrandITT Cannon
HK$49.66
單位
Male 9 Right Angle 1.27mm Copper Alloy Gold Steel 1.5A - - Speedy D - - -
RS庫存編號 485-978
製造零件編號115394-1001
BrandITT Cannon
HK$59.50
單位
Female 9 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS庫存編號 485-934
製造零件編號DEW-9P2
BrandITT Cannon
HK$32.21
單位
Male 9 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS庫存編號 485-962
製造零件編號115394-1006
BrandITT Cannon
HK$54.48
單位
Male 37 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS庫存編號 437-320
製造零件編號DASF-15S-A197
BrandITT Cannon
HK$76.02
單位
Female 15 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 39.1 x 16.2 x 12.9mm Speedy D - 12.9mm 39.1mm
RS庫存編號 437-386
製造零件編號DCSF-37S-A197
BrandITT Cannon
HK$136.35
單位
Female 37 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 69.3 x 16.2 x 12.9mm Speedy D - 12.9mm 69.3mm
RS庫存編號 485-940
製造零件編號DAW-15P2
BrandITT Cannon
HK$35.79
單位
Male 15 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS庫存編號 437-370
製造零件編號DCSF-37P-K87
BrandITT Cannon
HK$113.98
單位
Male 37 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 69.3 x 16.2 x 12.9mm Speedy D - 12.9mm 69.3mm