Memory Card Connectors

Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.


Features of memory card connectors


Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:



  • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.

  • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.


Applications of memory card connectors


Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 82 項產品
Results per page
Description Price Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS庫存編號 720-6075
製造零件編號502570-0893
BrandMolex
HK$35.96
單位
MicroSD Female Push/Push 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 13.8mm 1.8mm
RS庫存編號 771-9133
製造零件編號78727-0001
BrandMolex
HK$15.28
單位
Micro SIM Female - 6 1 2.54mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.53mm 1.4mm
RS庫存編號 179-6577
製造零件編號78727-0001-TR300
BrandMolex
HK$8.566
個 (在毎卷:300)
單位
Micro SIM Female Push/Pull 6 - 2.54mm - Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 15.07mm 14.53mm
RS庫存編號 179-6586
製造零件編號78800-0001-TR1200
BrandMolex
HK$7.539
個 (在毎卷:1200)
單位
Micro SIM Female Push/Pull 6 - 2.54mm - Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 16.96mm 13.85mm
RS庫存編號 786-5312
製造零件編號78800-0001
BrandMolex
HK$13.918
/個 (每包:5個)
單位
Micro SIM Female Hinged Cover - - 1.4mm Straight Surface Mount Phosphor Bronze Gold SMT - - -
RS庫存編號 167-1857
製造零件編號55358-5029
BrandMolex
HK$118.692
Each (In a Tray of 15)
單位
Compact Flash Card Male - 50 2 1.27mm Right Angle Surface Mount Phosphor Bronze Gold over Palladium Nickel Solder Liquid Crystal Polymer 47.23mm 7.6mm
RS庫存編號 179-6482
製造零件編號502774-0891-TR250
BrandMolex
HK$21.202
個 (在毎卷:250)
單位
- Male Push/Push 8 - 1.1mm - Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.3mm 15.0mm
RS庫存編號 121-3816
製造零件編號104239-1430
BrandMolex
HK$27.86
單位
MicroSD, Nano SIM Female - 6 (Nano SD), 8 (microSD) 1 1.1 (microSD) mm, 2.54 (Nano-SIM) mm Straight Surface Mount Copper Alloy Gold over Palladium Nickel Solder Liquid Crystal Polymer 12.2mm 2.05mm
RS庫存編號 777-7451
製造零件編號503960-0694
BrandMolex
HK$43.914
/個 (每包:5個)
單位
Micro SIM Female - 6 2 1.0mm Straight Surface Mount Phosphor Bronze Gold SMT Liquid Crystal Polymer 15.5mm 1.42mm
RS庫存編號 896-7487
製造零件編號78646-3001
BrandMolex
HK$9.388
/個 (每包:5個)
單位
Micro SIM Female Push/Pull 6 1 1.27mm Straight Surface Mount Copper Alloy Gold over Nickel Push In Liquid Crystal Polymer 15.45mm 13.05mm
RS庫存編號 702-5494
製造零件編號47309-3351
BrandMolex
HK$10.23
單位
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Liquid Crystal Polymer 11.4mm 5.5mm
RS庫存編號 161-7992
製造零件編號503960-0694
BrandMolex
HK$23.887
個 (在毎卷:1600)
單位
Micro SIM Female - 6 2 1.0mm Straight Surface Mount Phosphor Bronze Gold SMT Liquid Crystal Polymer 15.5mm 1.42mm
RS庫存編號 486-7015
製造零件編號55358-5029
BrandMolex
HK$144.60
單位
Compact Flash Card Male - 50 2 1.27mm Right Angle Surface Mount Phosphor Bronze Gold over Palladium Nickel Solder Liquid Crystal Polymer 47.23mm 7.6mm
RS庫存編號 123-2526
製造零件編號104239-1430
BrandMolex
HK$18.855
個 (在毎卷:1500)
單位
MicroSD, Nano SIM Female - 6 (Nano SD), 8 (microSD) 1 1.1 (microSD) mm, 2.54 (Nano-SIM) mm Straight Surface Mount Copper Alloy Gold over Palladium Nickel Solder Liquid Crystal Polymer 12.2mm 2.05mm
RS庫存編號 702-5485
製造零件編號47309-2651
BrandMolex
HK$16.44
單位
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Liquid Crystal Polymer 11.4mm 5.5mm
RS庫存編號 720-6072
製造零件編號502774-0891
BrandMolex
HK$29.74
單位
MicroSD Male - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.6mm 1.8mm
RS庫存編號 179-1815
製造零件編號503182-1852
BrandMolex
HK$26.762
/個 (每包:5個)
單位
- Male Push/Push 8 - 1.1mm - Surface Mount Copper Alloy Gold, Tin Solder Liquid Crystal Polymer 14.14mm 14.95mm
RS庫存編號 179-0622
製造零件編號55358-5028
BrandMolex
HK$146.45
單位
Compact Flash Card Male - 50 2 1.27mm Right Angle Surface Mount Phosphor Bronze Gold over Palladium Nickel Solder Liquid Crystal Polymer 47.23mm 40.1mm
RS庫存編號 880-1277
製造零件編號503398-1892
BrandMolex
HK$22.73
單位
MicroSD Male - 8 1 1.1mm Straight Surface Mount Phosphor Bronze Gold Solder Glass Filled Liquid Crystal Polymer 13.1mm 14.05mm
RS庫存編號 207-6766
製造零件編號1051620001
BrandMolex
HK$8.002
Each (On a Tape of 5)
單位
MicroSD Female - 8 1 1.1mm Horizontal - - - Push In - - -