Mini USB Connectors

Ranging from male to female, the mini USB connector also comes in USB types A, AB B and Mini B. They feature a 5-pin pitch, this reduces the mounting space required making them very versatile. Used with smaller devices such as digital cameras, tablets or mobile phones, the mini USB-connectors were introduced as lighter, smaller alternatives to the typical standard USB port.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Gender Mounting Type USB Type Body Orientation Termination Method Contact Material IP Rating Voltage Rating Current Rating USB Version Minimum Operating Temperature Maximum Operating Temperature Series Series Number
RS庫存編號 111-6756
BrandRS PRO
HK$88.12
單位
Male Panel Mount - - - Copper Alloy IP67 - - - - - GTC Sealed GTC Sealed
RS庫存編號 111-6757
BrandRS PRO
HK$87.39
單位
Male Panel Mount - - - Copper Alloy IP67 - - - - - GTC Sealed GTC Sealed
RS庫存編號 122-3026
BrandRS PRO
HK$182.47
單位
Female Panel Mount USB B Straight Screw Copper Alloy - 100 V ac/dc 1A - -40°C +105°C GTC Sealed GTC Sealed
RS庫存編號 122-3027
BrandRS PRO
HK$225.89
單位
Female Panel Mount USB B Straight Screw Copper Alloy - 100 V ac/dc 1A - -40°C +105°C GTC Sealed GTC Sealed