PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 332 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS庫存編號 718-3584
製造零件編號2-5174339-5
HK$137.94
單位
68 Male Straight Through Hole 2.54mm - - - - - - PBT - 63.9mm
RS庫存編號 135-5173
製造零件編號2-5174339-5
HK$111.75
Each (In a Tray of 70)
單位
68 Male Straight Through Hole 2.54mm - - - - - - PBT - 63.9mm
RS庫存編號 164-1456
製造零件編號1-1634224-2
HK$16.13
個 (以毎盒:500)
單位
25 Female Straight Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Threaded Inserts 3A - Thermoplastic 250 V dc 53.1mm
RS庫存編號 480-3910
製造零件編號1-1634224-2
HK$20.226
/個 (每包:5個)
單位
25 Female Straight Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Threaded Inserts 3A - Thermoplastic 250 V dc 53.1mm
RS庫存編號 164-8947
製造零件編號5749069-9
HK$155.81
毎管:6 個
單位
100 Female Straight Through Hole 2.54mm - - - Rails and Latchblocks - - Thermoplastic - 84.2mm
RS庫存編號 680-7712
製造零件編號5749069-9
HK$158.46
單位
100 Female Straight Through Hole 2.54mm - - - Rails and Latchblocks - - Thermoplastic - 84.2mm
RS庫存編號 480-3932
製造零件編號3-1634218-2
HK$19.972
/個 (每包:5個)
單位
9 Male Straight Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Female Screwlocks 3A - Thermoplastic 250 V dc 30.8mm
RS庫存編號 164-8664
製造零件編號5747840-4
HK$12.705
Each (In a Tray of 650)
單位
9 Male Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts - - Thermoplastic - 30.81mm
RS庫存編號 446-5114
製造零件編號5747840-4
HK$19.35
單位
9 Male Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts - - Thermoplastic - 30.81mm
RS庫存編號 446-5243
製造零件編號5747844-6
HK$22.14
單位
9 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Female Screwlocks - - Thermoplastic - 30.81mm
RS庫存編號 795-2217
製造零件編號1-5747871-4
HK$55.35
單位
9 Male Straight PCB Mount 2.743mm - - - Female Screw Lock, 4-40 UNC - - Thermoplastic - 1.213in
RS庫存編號 161-6269
製造零件編號5747844-6
HK$15.092
Each (In a Tray of 650)
單位
9 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Female Screwlocks - - Thermoplastic - 30.81mm
RS庫存編號 718-3571
製造零件編號5786555-7
HK$123.88
單位
68 Female Straight Through Hole 1.27mm - - - - - - PPA 30 V ac 63.88mm
RS庫存編號 164-3120
製造零件編號1-5747871-4
HK$53.086
毎管:17 個
單位
9 Male Straight PCB Mount 2.743mm - - - Female Screw Lock, 4-40 UNC - - Thermoplastic - 1.213in
RS庫存編號 164-3397
製造零件編號5787169-7
HK$67.924
毎管:8 個
單位
68 Female Right Angle PCB Mount 1.27mm - - - - - - Thermoplastic - 63.88mm
RS庫存編號 164-4204
製造零件編號5748612-1
HK$89.141
毎管:10 個
單位
25 Female Straight Through Hole 2.76mm - - - - - - Thermoplastic 250 V ac/dc 53.03mm
RS庫存編號 164-1003
製造零件編號5787082-9
HK$169.393
毎管:6 個
單位
100 Female Right Angle Through Hole 2.54mm - - - Boardlocks and Latchblocks 1A - Thermoplastic 250 V ac 84.2mm
RS庫存編號 161-4888
製造零件編號3-1634220-2
HK$18.304
Each (In a Tray of 500)
單位
25 Male Straight Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Female Screwlocks 3A - Thermoplastic 250 V dc 53.1mm
RS庫存編號 446-5271
製造零件編號5747847-6
HK$75.56
單位
37 Female Right Angle Through Hole 2.75mm - - - Boardlocks, 4-40 UNC Female Screwlocks - - Thermoplastic - 69.31mm
RS庫存編號 446-5265
製造零件編號5747846-6
HK$47.63
單位
25 Female Right Angle Through Hole 2.75mm - - - Boardlocks, 4-40 UNC Female Screwlocks - - Thermoplastic - 53.03mm