Wire Wrap D-sub Connectors

Wire wrap D-sub connectors are types of electrical connectorsthat are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts. This type of connector has a D-shaped shell and is commonly used to form connections between devices in computers.

How to connect wire wrap D-sub connectors

Wire wrap D-sub connectors are mounted on your PCB by wrapping insulated wire several times around the connectors' terminals or pins. You can do this by hand or, for more accurate results, by using wire wrapping tools– small, handheld devices used to securely wrap the wire.

Benefits of using wire wrap D-sub connectors

Using wire wrap D-sub connectors can produce assemblies that are more reliable and with more resilient connections. The connections made using wire wrap D-sub connectors are less prone to fail as a result of vibration or physical stresses, and the lack of solder removes soldering faults like corrosion and cold or dry joints.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Series Contact Size Depth
RS庫存編號 770-7907
製造零件編號MDM-9PL1B-A174
BrandITT Cannon
HK$565.34
單位
Male 9 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 19.94 x 7.82 x 10.57mm Panel Mount MDM 24 10.57mm
RS庫存編號 770-7922
製造零件編號MDM-25PL1B-A174
BrandITT Cannon
HK$787.41
單位
Male 25 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 30.1 x 7.82 x 10.57mm Panel Mount MDM 24 10.57mm
RS庫存編號 770-7938
製造零件編號MDM-37SL1B-A174
BrandITT Cannon
HK$907.77
單位
Female 37 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 37.72 x 7.82 x 10.09mm Panel Mount MDM 24 10.09mm
RS庫存編號 770-7913
製造零件編號MDM-15SL1B-A174
BrandITT Cannon
HK$695.60
單位
Female 15 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 23.75 x 7.82 x 10.09mm Panel Mount MDM 24 10.09mm
RS庫存編號 770-7929
製造零件編號MDM-37PL1B-A174
BrandITT Cannon
HK$868.47
單位
Male 37 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 37.72 x 7.82 x 10.57mm Panel Mount MDM 24 10.57mm
RS庫存編號 770-7919
製造零件編號MDM-15PL1B-A174
BrandITT Cannon
HK$504.27
單位
Male 15 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 23.75 x 7.82 x 10.57mm Panel Mount MDM 24 10.57mm
RS庫存編號 770-7935
製造零件編號MDM-51SL1B-A174
BrandITT Cannon
HK$1,244.15
單位
Female 51 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 36.45 x 8.92 x 10.09mm Panel Mount MDM 24 10.09mm
RS庫存編號 770-7916
製造零件編號MDM-9SL1B-A174
BrandITT Cannon
HK$510.88
單位
Female 9 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 19.94 x 7.82 x 10.09mm Panel Mount MDM 24 10.09mm
RS庫存編號 770-7931
製造零件編號MDM-51PL1B-A174
BrandITT Cannon
HK$1,109.46
單位
Male 51 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 36.45 x 8.92 x 10.57mm Panel Mount MDM 24 10.57mm