Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most
bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications. They are available in a variety of designs to suit different wire or cable sizes.

Where are they used?

  • Control units
  • Switching cabinets
  • Function units
  • Equipment with poke-in clamp or row clamp connectors

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 68 項產品
Results per page
Description Price Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG For Use With Accessory Type
RS庫存編號 804-6931
製造零件編號3202986
HK$854.40
單位
- - - - - - - - - - - - - -
RS庫存編號 804-6922
製造零件編號3202973
HK$623.72
單位
- - - - - - - - - - - - - -
RS庫存編號 804-6843
製造零件編號3200933
HK$2.636
/個 (每包:100個)
單位
- 1.5mm - 2 White 8mm Insulated - 15mm AI-TWIN2X 0.5 - 8 WH - - - -
RS庫存編號 804-6928
製造零件編號3202960
HK$818.47
單位
- - - - - - - - - - - - - -
RS庫存編號 804-6900
製造零件編號3201482
HK$2.699
/個 (每包:100個)
單位
1.5mm² 1.8mm Plastic 1 Black 12mm Insulated - 18.5mm AI - - - -
RS庫存編號 804-6736
製造零件編號3200124
HK$4.789
/個 (每包:100個)
單位
10mm² 4.6mm Plastic 1 Brown 12mm Insulated - 21mm AI 10 -12 BN - - - -
RS庫存編號 804-6916
製造零件編號3202533
HK$2.699
/個 (每包:100個)
單位
2.5mm² 2.3mm Plastic 1 Blue 10mm Insulated - 17mm AI2.5 -10 BU - - - -
RS庫存編號 804-6837
製造零件編號3200836
HK$3.14
/個 (每包:100個)
單位
- 2.9mm Plastic 2 Blue 10mm Insulated - 18.5mm AI-TWIN2X 2.5 -10 BU - - - -
RS庫存編號 804-6906
製造零件編號3201408
HK$2.153
/個 (每包:500個)
單位
2.5mm² 2.3mm Plastic 1 Blue 8mm Insulated - 14.5mm AI - - - -
RS庫存編號 804-6947
製造零件編號3203040
HK$2.331
/個 (每包:100個)
單位
0.25mm² 0.8mm Plastic 1 Blue 6mm Insulated - 10.5mm AI - - - -
RS庫存編號 186-0179
製造零件編號3201107
HK$3.465
/個 (每包:100個)
單位
- 3.5mm - 1 Black 12mm Insulated - 20mm - - - - -
RS庫存編號 742-7095
製造零件編號3201385
HK$0.174
/個 (每包:1000個)
單位
- - - - - - - - - AI1 - 8 RD-B - - Terminal Block Ferrule
RS庫存編號 190-3332
製造零件編號3201327
HK$2.069
個 (以毎袋:100)
單位
1mm² 1.5mm Plastic 1 Yellow 6mm Insulated - 12.5mm AI1 - 6 YE - - - -
RS庫存編號 186-0180
製造零件編號3201327
HK$2.069
/個 (每包:100個)
單位
- 1.5mm - 1 Yellow 6mm Insulated - 12mm - - - - -
RS庫存編號 804-6871
製造零件編號3201181
HK$6.253
/個 (每包:100個)
單位
16mm² 6mm Plastic 1 Off-White 12mm Insulated - 23mm AI 16 -12 IV - - - -
RS庫存編號 186-0169
製造零件編號3200535
HK$2.699
/個 (每包:100個)
單位
- 2.8mm - 1 Grey 10mm Insulated - 17mm - - - - -
RS庫存編號 804-6760
製造零件編號3200454
HK$26.119
/個 (每包:50個)
單位
50mm² 10.5mm Plastic 1 Blue 20mm Insulated - 36mm AI 50 -20 BU - - - -
RS庫存編號 804-6798
製造零件編號3200593
HK$4.221
/個 (每包:100個)
單位
4mm² 2.9mm Plastic 1 Grey 18mm Insulated - 22.5mm AI4 -18 GY - - - -
RS庫存編號 804-6809
製造零件編號3200645
HK$3.949
/個 (每包:100個)
單位
0.34mm² 0.8mm Plastic 1 Turquoise 12mm Insulated - 16.5mm AI0.34-12 TQ - - - -
RS庫存編號 804-6739
製造零件編號3200108
HK$4.77
單位
- 3.6mm Plastic 1 Green 12mm Insulated - 20mm AI 6-12 GN - - - -