Fork Terminals

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.


What do fork terminals do?


An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.


What can you use fork terminals for?



  • Electrical panels

  • Terminal blocks

  • Wiring harnesses


Types


Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.


Insulated Terminals


DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.



  • Red 0.5 mm² to 1.5 mm²

  • Yellow 2.5 mm² to 6 mm²

  • Blue 1.5 mm² to 2.5 mm²


Other colours by different manufactures are now available.


Non-insulated


Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Colour Contact Plating Overall Length Contact Material
RS庫存編號 822-1261
製造零件編號19115-0009
BrandMolex
HK$2.331
/個 (每包:100個)
單位
19115 Insulated Nylon 6.48mm - - 22AWG 18AWG Shrouded M3.5 (#6) Red Tin 20.6mm Copper