Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS庫存編號 822-1356
製造零件編號19164-0013
BrandMolex
HK$6.485
/個 (每包:50個)
單位
Butt - 22 → 18 AWG - 39.4mm 7.11mm - Insulated - - Red - NiAc -
RS庫存編號 822-1334
製造零件編號19160-0009
BrandMolex
HK$0.952
/個 (每包:100個)
單位
- - 22 → 12 AWG - 19.3mm 9.1mm - Insulated - - Natural - Nylon -
全新
RS庫存編號 213-5502
製造零件編號192160003
BrandMolex
HK$0.792
個 (以毎袋:500)
單位
Multi-Lock - 14 → 16 AWG - 20.01mm 4.32mm 16AWG Insulated 14AWG 2 Blue - - -
全新
RS庫存編號 213-5479
製造零件編號191890002
BrandMolex
HK$0.642
個 (以毎袋:1000)
單位
Butt - 18 → 22 AWG - 14.7mm - 22AWG Uninsulated 18AWG 2 - - - -
全新
RS庫存編號 213-5504
製造零件編號192160003
BrandMolex
HK$0.899
/個 (每包:100個)
單位
Multi-Lock - 14 → 16 AWG - 20.01mm 4.32mm 16AWG Insulated 14AWG 2 Blue - - -
全新
RS庫存編號 213-5485
製造零件編號191890008
BrandMolex
HK$0.919
/個 (每包:50個)
單位
Butt - 14 → 16 AWG - 14.7mm - 16AWG Uninsulated 14AWG 2 - - - -
全新
RS庫存編號 213-5481
製造零件編號191890002
BrandMolex
HK$0.771
/個 (每包:100個)
單位
Butt - 18 → 22 AWG - 14.7mm - 22AWG Uninsulated 18AWG 2 - - - -
RS庫存編號 822-1435
製造零件編號19199-0009
BrandMolex
HK$5.342
/個 (每包:50個)
單位
Butt - 16 → 14 AWG - 33.02mm 6.6mm - Insulated - - Blue - Nylon -
全新
RS庫存編號 213-5496
製造零件編號191990007
BrandMolex
HK$3.255
個 (以毎袋:1000)
單位
Butt - 18 → 22 AWG - 1.3mm 3.56mm 22AWG Insulated 18AWG 2 Red - - -
全新
RS庫存編號 213-5501
製造零件編號192150023
BrandMolex
HK$5.242
/個 (每包:10個)
單位
Butt - 10 → 16 AWG - 21mm 2.5 mm, 6 mm 16AWG Uninsulated 10AWG 2 - - - -
全新
RS庫存編號 213-5483
製造零件編號191890008
BrandMolex
HK$0.766
個 (以毎袋:1000)
單位
Butt - 14 → 16 AWG - 14.7mm - 16AWG Uninsulated 14AWG 2 - - - -
RS庫存編號 822-1400
製造零件編號19164-0079
BrandMolex
HK$16.62
單位
Butt - 8 AWG - 52.4mm 11.38mm - Insulated - - Red - NiAc -
全新
RS庫存編號 213-5500
製造零件編號192150023
BrandMolex
HK$4.196
個 (以毎袋:500)
單位
Butt - 10 → 16 AWG - 21mm 2.5 mm, 6 mm 16AWG Uninsulated 10AWG 2 - - - -
RS庫存編號 822-1325
製造零件編號19160-0002
BrandMolex
HK$1.515
/個 (每包:100個)
單位
- - 16 → 10 AWG - 22.8mm 11.4mm - Insulated - - Natural - Nylon -
全新
RS庫存編號 213-5498
製造零件編號191990007
BrandMolex
HK$4.565
/個 (每包:10個)
單位
Butt - 18 → 22 AWG - 1.3mm 3.56mm 22AWG Insulated 18AWG 2 Red - - -