最近搜索

    LED Lenses & Reflectors

    The primary optic for an LED only gives directional light 180 degrees. Because it is too broad of a light for most applications, the LED light begins to lack intensity over distance. To alter the radius and get a more focused intensity, it is necessary to add a secondary lens and/or reflectors.

    LED lenses are designed for use with single or multiple LEDs. The lens sit over the LED to create the desired lighting effect.

    They can offer a nice aesthetic appearance by masking the LED components within.

    Shapes of LED Lenses

    • Dome

    • Hexagon

    • Rectangular

    • Round

    • Square

    Clear or diffused Lens?

    Clear lenses provide a crisp-edged beam of light.

    Diffused lens has a softer edge. Diffusion can also offer a more uniform light output when multiple LEDs are used.

    988 產品顯示為 LED Lenses & Reflectors

    • RS庫存編號 785-1072
    • 製造零件編號 FP11958_LISA2-WWW-CLIP
    个(每托盘 4 )
    HK$25.85
    Ledil
    Lisa2
    -
    LED Lens & Holder
    -
    WWW
    -
    -
    70 → 94 °
    -
    -
    9.9 (Dia.) x 6.6mm
    -
    9.9mm
    6.6mm
    Holder, Lens
    -
    -
    • RS庫存編號 168-7648
    • 製造零件編號 FP11958_LISA2-WWW-CLIP
    个 (以毎盒:100)
    HK$16.757
    Ledil
    Lisa2
    -
    LED Lens & Holder
    -
    WWW
    -
    -
    70 → 94 °
    -
    -
    9.9 (Dia.) x 6.6mm
    -
    9.9mm
    6.6mm
    Holder, Lens
    -
    -
    • RS庫存編號 786-1571
    • 製造零件編號 C12083_BROOKE-SCR-M
    个(每托盘 2 )
    HK$42.40
    Ledil
    Brooke
    -
    LED Reflector
    -
    -
    -
    -
    -
    -
    Bridgelux BXRA ES Star, Citizen CL-L330, Cree CXA2011
    45 (Dia.) x 20.2mm
    -
    45mm
    20.2mm
    -
    -
    -
    • RS庫存編號 890-4806
    • 製造零件編號 081-0137-303
    HK$98.43
    Dialight
    081
    -
    LED Lens
    1
    -
    -
    -
    -
    -
    Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp
    16.27 (Dia.) x 17.46 (H)mm
    Clear
    16.27mm
    17.46mm
    -
    -
    -
    • RS庫存編號 665-6573
    • 製造零件編號 141/180
    个(每托盘 2 )
    HK$19.70
    Polymer Optics
    -
    -
    LED Lens & Holder
    -
    -
    -
    -
    -
    -
    -
    14.9 x 12.9 x 14.4 mm, 17.55 x 15.2 x 10.6 mm
    -
    -
    10.6 mm, 14.4 mm
    Lens, Lens Holder
    14.9 mm, 17.55 mm
    -
    • RS庫存編號 289-1268
    • 製造零件編號 8658
    个(每托盘 10 )
    HK$9.58
    Keystone
    -
    -
    LED Lens
    -
    -
    -
    -
    -
    -
    Through-Hole LEDs
    -
    -
    -
    7.4mm
    -
    -
    -
    • RS庫存編號 174-1306
    • 製造零件編號 F15559_MIRELLA-G2-M
    个(每托盘 2 )
    HK$35.10
    Ledil
    Mirella
    -
    LED Reflector
    -
    -
    -
    -
    -
    -
    Vesta TW 9mm (12W)
    49.9 Dia. x 24.8mm
    -
    49.9mm
    24.8mm
    -
    -
    -
    • RS庫存編號 889-2321
    • 製造零件編號 F13401_ANGELINA-M
    HK$55.80
    Ledil
    Angelina
    -
    LED Reflector
    -
    -
    -
    -
    -
    -
    Bridgelux BXRA ES Rectangle, Citizen CLL03x/CLU034, Citizen CLU720, Cree CXA1816, Cree CXA1820, Cree CXA1850, Cree CXA25, Cree CXA30, Cree CXA3590, Cree CXB1816, Cree CXB1820, Cree CXB1850, Cree CXB25, Cree CXB30, Cree
    82 (Dia.) x 31mm
    -
    82mm
    31mm
    -
    -
    -
    • RS庫存編號 785-1221
    • 製造零件編號 C12607_VIRPI-S
    HK$89.00
    Ledil
    VIRPI
    Square
    LED Lens
    25
    Spot
    -
    -
    13 → 16 °
    Glue, Pin
    Cree XB-D, Cree XP-G, Cree XT-E, Lumileds LUXEON Rebel ES, Nichia NVSxx19A, OSRAM OSLON Square EC
    74.9 x 74.9 x 9.4mm
    Clear
    -
    9.4mm
    Lens
    74.9mm
    -
    • RS庫存編號 181-0754
    • 製造零件編號 808
    个(每托盘 10 )
    HK$16.339
    Polymer Optics
    -
    -
    LED Lens
    1
    -
    -
    -
    -
    -
    -
    28 x 20 x 9mm
    -
    -
    9mm
    -
    28mm
    -
    • RS庫存編號 913-0927
    • 製造零件編號 C13749_HB-2X2-O
    个(每托盘 2 )
    HK$30.70
    Ledil
    High Bay
    -
    LED Lens
    4
    Square
    -
    -
    -
    Glue, Pin, Screw
    -
    50 x 50 x 10.6mm
    Clear
    -
    10.6mm
    -
    50mm
    -
    • RS庫存編號 171-1931
    • 製造零件編號 8671
    个(每托盘 10 )
    HK$8.26
    Keystone
    -
    -
    LED Lens
    -
    -
    -
    -
    -
    -
    Through-Hole LEDs
    -
    -
    -
    10.9mm
    -
    -
    -
    • RS庫存編號 124-5980
    • 製造零件編號 IML-0688
    个(每托盘 2 )
    HK$26.50
    Murata
    IML
    Round
    LED Lens
    1
    -
    -
    High Density Polyethylene (HDPE)
    -
    -
    Pyroelectric IR Sensors
    -
    -
    10.2mm
    8.55mm
    -
    -
    Fresnel
    • RS庫存編號 501-7126
    • 製造零件編號 A-48068L-KC-D
    个(每托盘 10 )
    HK$3.193
    Asahi Rubber
    -
    -
    LED Lens
    1
    Diffused
    -
    -
    -
    -
    5 mm LEDs
    4.8 (Dia.) x 6.5mm
    Diffused
    4.8mm
    6.5mm
    -
    -
    -
    • RS庫存編號 724-0719
    • 製造零件編號 CA11387_EMILY-SS
    个(每托盘 2 )
    HK$19.75
    Ledil
    Emily
    Round
    LED Lens
    1
    Spot
    -
    -
    10 → 13 °
    Pin, Tape
    Cree XP-E, Cree XP-G, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome
    26 (Dia.) x 15.1mm
    Diffused
    26mm
    15.1mm
    -
    -
    -
    • RS庫存編號 785-1117
    • 製造零件編號 C12473_SIRI-A
    个(每托盘 10 )
    HK$6.96
    Ledil
    Siri
    Square
    LED Lens
    1
    Square
    -
    -
    58+132 → 74+137 °
    Glue, Pin
    Cree XT-E, Nichia NVSxx19A, OSRAM OSLON Square PC
    13.9 x 13.9 x 4.2mm
    Clear
    -
    4.2mm
    Lens
    13.9mm
    -
    • RS庫存編號 205-5831
    • 製造零件編號 PL-001L-BK
    个(每托盘 2 )
    HK$16.665
    KEMET
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 501-7097
    • 製造零件編號 A-29038L-KC-D2
    个(每托盘 10 )
    HK$3.193
    Asahi Rubber
    -
    -
    LED Lens
    1
    Diffused
    -
    -
    -
    -
    3 mm LEDs
    2.9 (Dia.) x 3.5mm
    Diffused
    2.9mm
    3.5mm
    -
    -
    -
    • RS庫存編號 892-2822
    • 製造零件編號 CA13498_EMILY-WWW
    个(每托盘 7 )
    HK$26.057
    Ledil
    Emily
    -
    LED Lens
    1
    Round
    -
    -
    67 → 70 °
    Tape
    Cree XM-L, Cree XM-L2, Cree XP-L HI
    26 x 13.3mm
    -
    26mm
    13.3mm
    Lens
    -
    -
    • RS庫存編號 124-5979
    • 製造零件編號 IML-0686
    个(每托盘 2 )
    HK$25.53
    Murata
    IML
    Round
    LED Lens
    1
    -
    -
    High Density Polyethylene (HDPE)
    -
    -
    Pyroelectric IR Sensors
    -
    -
    10.2mm
    8.55mm
    -
    -
    Fresnel
    每頁顯示的結果