UV LEDs, Surface Mounted & Through Hole | RS
最近搜索

    UV LEDs

    UV LEDs stands for Ultraviolet Light Emitting Diodes. These LEDs emit light in the UV spectrum which is usually less than 400nm. UV light is visible to the human eye and usually appears a bluey purple. They are available in a range of different packages, including surface mounted or through-hole.

    Viewing angle represents the angle at which the light is emitted. Both narrow and wide beam angles are available to suit different applications. There are also different types of UV light available.

    What types of UV are there?

    • UVA (320-400nm) is similar to natural sunlight in our atmosphere.

    • UVB (290-320nm) is popular for medical purposes.

    • UVC (200-290nm) is the least common of the three. It is ideal for sterilisation and disinfection applications.

    What are UV LEDs used for?

    • Industrial curing

    • Cosmetic curing

    • Forensics

    • Security

    • Sterilisation

    • Plant growth

    375 產品顯示為 UV LEDs

    毎卷:500 个
    HK$230,419.84
    Seoul Viosys
    1
    -
    275nm
    -
    60mW
    -
    118 °
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    个(每托盘 2 )
    HK$38.30
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    2
    -
    Surface Mount
    -
    -
    -
    -
    • RS庫存編號 137-1220
    • 製造零件編號 VAOL-5EUV0T4
    个 (以毎袋:1000)
    HK$4.475
    VCC
    1
    -
    405nm
    200 mcd
    -
    5 mm
    15 °
    -
    2
    InGaN
    Through Hole
    5.9mm
    8.6mm
    -
    -
    • RS庫存編號 818-4462
    • 製造零件編號 VLMU3100-GS08
    个(每托盘 10 )
    HK$3.338
    Vishay
    1
    -
    410 nm
    -
    6.8mW
    PLCC 2
    ±60 °
    Round
    2
    InGaN
    Surface Mount
    -
    1.9mm
    3.2mm
    2.8mm
    HK$206.35
    Intelligent LED Solutions
    1
    -
    410nm
    -
    400mW
    -
    55 °
    Dome
    4
    -
    Surface Mount
    -
    3.5mm
    21mm
    20mm
    HK$665.68
    Intelligent LED Solutions
    6
    -
    420nm
    -
    2640mW
    -
    -
    -
    -
    Silicone (Lens)
    Surface Mount
    -
    7mm
    300mm
    20mm
    个(每带 4000 )
    HK$4.659
    Bivar
    1
    -
    395 → 400nm
    -
    10mW
    0603
    130 °
    Dome
    2
    InGaN, SiC
    Surface Mount
    -
    0.6mm
    1.6mm
    0.8mm
    HK$929.40
    Intelligent LED Solutions
    12
    -
    275nm
    -
    -
    -
    130 °
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    • RS庫存編號 713-5055
    • 製造零件編號 UV5TZ-390-30
    个(每托盘 2 )
    HK$14.10
    Bivar
    1
    -
    390nm
    -
    40mW
    -
    30 °
    Round
    2
    InGaN, Sapphire
    Through Hole
    -
    -
    -
    -
    个(每托盘 5 )
    HK$21.88
    Bivar
    1
    -
    385nm
    -
    20mW
    3 mm
    15 °
    Round
    2
    InGaN, Sapphire
    Through Hole
    3mm
    5.4mm
    -
    3 Dia.mm
    • RS庫存編號 247-2014
    • 製造零件編號 CUN8GF1A
    HK$68.00
    Seoul Viosys
    1
    -
    385nm
    -
    1.65W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$69.10
    Intelligent LED Solutions
    1
    UVC
    430nm
    -
    560mW
    -
    125 °
    -
    -
    -
    Screw Mount
    -
    -
    -
    -
    HK$80.54
    ams OSRAM
    1
    UVA
    390nm
    -
    2000mW
    Ceramic
    70 °
    -
    5
    -
    Surface Mount
    -
    -
    -
    -
    • RS庫存編號 174-9864P
    • 製造零件編號 SM1206UV-395-IL
    个 (以每卷裝提供)
    HK$15.04
    Bivar
    1
    -
    395 → 400nm
    1.2 mW
    -
    1206
    30 °
    Rectangle
    2
    InGaN, SiC
    Surface Mount
    -
    1.4mm
    3.2mm
    1.6mm
    • RS庫存編號 890-3966
    • 製造零件編號 NSSU100DT
    HK$60.90
    Nichia
    1
    -
    375nm
    -
    9.9mW
    -
    110 °
    Oval
    2
    -
    Surface Mount
    -
    1.2mm
    3mm
    2mm
    • RS庫存編號 201-7469
    • 製造零件編號 ILO-XO04-S270-SC201.
    HK$3,295.40
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$99.30
    Wurth Elektronik
    1
    -
    385 (Typ.)nm
    -
    850mW
    3535
    130 (Typ.) °
    Dome
    2
    AlInGaN
    Surface Mount
    -
    2.1mm
    3.4mm
    3.4mm
    • RS庫存編號 201-7451
    • 製造零件編號 ILO-LP04-S270-SC201.
    HK$1,029.70
    Intelligent LED Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 247-2015
    • 製造零件編號 CUN96A1G
    个(每带 500 )
    HK$45.60
    Seoul Viosys
    1
    -
    395nm
    -
    2.1W
    3535
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 250-8532
    • 製造零件編號 SU CZHEF1.VC-U1U2-L0-V2-250-R18
    HK$381.50
    ams OSRAM
    1
    UVC
    265nm
    -
    100mW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果