Optocoupler ICs

An optocoupler, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.

How does an optocoupler work?
Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolation
The light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.

Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.

Types of Optocoupler:
• Resistive
• Photodiode
• Phototransistor
• Bidirectional

Output Types
• CMOS
• Darlington
• IGBT Gate Drive
• Logic Gate
• MOSFET
• Photodarlington
• Phototransistor
• Single Transistor
• TRIAC

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 136 項產品
Results per page
Description Price Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Logic Output Maximum Current Transfer Ratio Minimum Current Transfer Ratio Typical Fall Time
RS庫存編號 691-2120
製造零件編號LTV-817A
BrandLite-On
HK$2.318
/個 (每包:10個)
單位
Through Hole Transistor 1.4V 1 4 PDIP DC 4µs 50 mA 5 kVrms - 160% 80 % 3µs
RS庫存編號 168-9662
製造零件編號LTV-817A
BrandLite-On
HK$1.565
毎管:100 個
單位
Through Hole Transistor 1.4V 1 4 PDIP DC 4µs 50 mA 5 kVrms - 160% 80 % 3µs
RS庫存編號 125-7579
製造零件編號LTV-827S
BrandLite-On
HK$2.688
毎管:50 個
單位
Surface Mount - 1.4V 2 8 PDIP DC - 50 mA 5000 Vrms - - - -
RS庫存編號 168-9674
製造零件編號LTV-827S-TA1
BrandLite-On
HK$1.628
個 (在毎卷:1000)
單位
Surface Mount Transistor 1.4V 2 8 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
RS庫存編號 691-2209
製造零件編號LTV-827S-TA1
BrandLite-On
HK$3.14
/個 (每包:5個)
單位
Surface Mount Transistor 1.4V 2 8 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
RS庫存編號 691-2233
製造零件編號LTV-847
BrandLite-On
HK$7.275
/個 (每包:2個)
單位
Through Hole Transistor 1.4V 4 16 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
RS庫存編號 168-9679
製造零件編號LTV-847
BrandLite-On
HK$6.246
毎管:25 個
單位
Through Hole Transistor 1.4V 4 16 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
RS庫存編號 691-2221
製造零件編號LTV-846
BrandLite-On
HK$7.275
/個 (每包:2個)
單位
Through Hole Transistor 1.4V 4 16 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
RS庫存編號 168-9673
製造零件編號LTV-827
BrandLite-On
HK$2.961
毎管:50 個
單位
Through Hole Transistor 1.4V 2 8 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
RS庫存編號 691-2205
製造零件編號LTV-827
BrandLite-On
HK$3.686
/個 (每包:5個)
單位
Through Hole Transistor 1.4V 2 8 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
RS庫存編號 168-9677
製造零件編號LTV-846
BrandLite-On
HK$6.016
毎管:25 個
單位
Through Hole Transistor 1.4V 4 16 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
RS庫存編號 168-9695
製造零件編號6N137-L
BrandLite-On
HK$7.62
毎管:50 個
單位
Through Hole Transistor 1.7V 1 8 DIP DC 20ns 15 mA 5 kVrms Yes - - 6.6ns
RS庫存編號 691-2230
製造零件編號LTV-846S
BrandLite-On
HK$7.37
/個 (每包:2個)
單位
Surface Mount Transistor 1.4V 4 16 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
RS庫存編號 691-2325
製造零件編號6N137-L
BrandLite-On
HK$12.166
/個 (每包:5個)
單位
Through Hole Transistor 1.7V 1 8 DIP DC 20ns 15 mA 5 kVrms Yes - - 6.6ns
RS庫存編號 168-9668
製造零件編號LTV-817S-TA1-C
BrandLite-On
HK$1.134
個 (在毎卷:1000)
單位
Surface Mount Phototransistor 1.4V 1 4 DIP DC 4µs 50 mA 5 kVrms - 400% 200 % 3µs
RS庫存編號 168-9678
製造零件編號LTV-846S
BrandLite-On
HK$6.111
毎管:25 個
單位
Surface Mount Transistor 1.4V 4 16 PDIP DC 4µs 50 mA 5 kVrms - 600% 50 % 3µs
RS庫存編號 168-9688
製造零件編號MOC3023
BrandLite-On
HK$3.507
毎管:65 個
單位
Through Hole Triac - 1 6 PDIP - - 50 mA 5 kVrms - - - -
RS庫存編號 691-2164
製造零件編號LTV-817S-TA1-C
BrandLite-On
HK$2.237
/個 (每包:10個)
單位
Surface Mount Phototransistor 1.4V 1 4 DIP DC 4µs 50 mA 5 kVrms - 400% 200 % 3µs
RS庫存編號 691-2287
製造零件編號MOC3023
BrandLite-On
HK$4.58
/個 (每包:5個)
單位
Through Hole Triac - 1 6 PDIP - - 50 mA 5 kVrms - - - -
RS庫存編號 168-9503
製造零件編號LTV-217-A
BrandLite-On
HK$1.796
個 (在毎卷:3000)
單位
Surface Mount Transistor 1.4V 1 4 SOIC DC 2µs 50 mA 3.75 kVrms - 600% - 3µs