Reflective Optical Sensors

Reflective optical sensors are photoelectrical sensors that are used to detect the presence or absence of objects, or measure the distance to those objects. They are a non-contact type of sensor, often used in the automation industry. They can be used to provide real-time information in a manufacturing setting in order to keep processes running smoothly.

How do reflective optical sensors work?

A reflector is positioned opposite the light sensor, and a light beam is passed back and forth between the two. When an object is present, the beam is interrupted, and the sensor will send an electrical signal to the output device.

In some cases, polarising filters may be needed if the objects being detected are themselves reflective. These allow the sensor to tell the difference between light reflected by the reflector and the object.

Advantages of using reflective optical sensors

The advantage of using a reflective optical sensor over a through beam sensor is that they are much easier and less time consuming to install. This is because the transmitter and receiver are housed within the same body.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 46 項產品
Results per page
Description Price Peak Sensor Distance Output Device Typical Rise Time Typical Fall Time Number of Channels Number of Pins Mounting Type Package Type Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 146-0745
製造零件編號GP2Y0D02YK0F
BrandSharp
HK$48.832
Each (In a Tray of 50)
單位
80cm - - - - - Surface Mount - 37 x 13 x 21.6mm 21.6mm 37mm +60°C -10°C 13mm
RS庫存編號 315-466
製造零件編號GP2Y0D02YK0F
BrandSharp
HK$129.94
單位
900mm Digital - - - 3 Surface Mount - 29.5 x 13 x 21.6mm 21.6mm 29.5mm +60°C -10°C 13mm
RS庫存編號 146-0783
製造零件編號GP2Y0D02YK0F
BrandSharp
HK$68.98
單位
80cm - - - - - Surface Mount - 37 x 13 x 21.6mm 21.6mm 37mm +60°C -10°C 13mm
RS庫存編號 666-6568
製造零件編號GP2Y0A41SK0F
BrandSharp
HK$71.55
單位
300mm - - - - - - - - - - +60°C -10°C -
RS庫存編號 178-7439
製造零件編號GP2Y0D810Z0F
BrandSharp
HK$38.522
Each (In a Tray of 1000)
單位
100mm Photodiode - - - - - - - - - +60°C -10°C -
RS庫存編號 666-6580
製造零件編號GP2Y0D810Z0F
BrandSharp
HK$40.03
單位
100mm Photodiode - - - - - - - - - +60°C -10°C -
RS庫存編號 178-7438
製造零件編號GP2Y0A41SK0F
BrandSharp
HK$56.283
Each (In a Tray of 1000)
單位
300mm - - - - - - - - - - +60°C -10°C -
RS庫存編號 666-6564
製造零件編號GP2Y0A21YK0F
BrandSharp
HK$83.65
單位
800mm - - - - - - - - - - +60°C -10°C -
RS庫存編號 667-5041
製造零件編號GP2S60
BrandSharp
HK$5.392
/個 (每包:5個)
單位
0.7mm Phototransistor 20µs 20µs 1 4 Surface Mount SMD 3.2 x 1.7 x 1.1mm 1.1mm 3.2mm +85°C -25°C 1.7mm
RS庫存編號 178-7437
製造零件編號GP2Y0A21YK0F
BrandSharp
HK$49.413
個 (以毎盒:1000)
單位
800mm - - - - - - - - - - +60°C -10°C -
RS庫存編號 170-2453
製造零件編號GP2S60
BrandSharp
HK$3.272
個 (在毎卷:2000)
單位
0.7mm Phototransistor 20µs 20µs 1 4 Surface Mount SMD 3.2 x 1.7 x 1.1mm 1.1mm 3.2mm +85°C -25°C 1.7mm
RS庫存編號 666-6577
製造零件編號GP2Y0A710K0F
BrandSharp
HK$149.65
單位
5500mm - - - - - - - - - - +60°C -10°C -
RS庫存編號 178-7429
製造零件編號GP2Y0A710K0F
BrandSharp
HK$129.283
個 (以毎盒:500)
單位
5500mm - - - - - - - - - - +60°C -10°C -
RS庫存編號 146-0735
製造零件編號GP2A210LCSJF
BrandSharp
HK$45.971
個 (以毎袋:100)
單位
15 (Detection) mm, 70 (Non-Detection) mm Photointerrupter - - - - Surface Mount - 39.8 x 9 x 8.65mm 8.65mm 39.8mm +70°C -10°C 9mm
RS庫存編號 666-6570
製造零件編號GP2Y0D21YK0F
BrandSharp
HK$128.51
單位
- - - - - - - - - - - +60°C -10°C -
RS庫存編號 146-0777
製造零件編號GP2A25J0000F
BrandSharp
HK$41.58
/個 (每包:2個)
單位
9 (Detection) mm, 27 (Non-Detection) mm Photointerrupter - - - - Surface Mount - 39.8 x 9 x 8.65mm 8.65mm 39.8mm +60°C -10°C 9mm
RS庫存編號 168-7925
製造零件編號GP1S51VJ000F
BrandSharp
HK$5.206
個 (以毎袋:100)
單位
- Phototransistor 15µs 20µs 1 4 Through Hole - 12.2 x 10 x 5mm 5mm 12.2mm +85°C -25°C 10mm
RS庫存編號 170-2386
製造零件編號GP2Y0A02YK0F
BrandSharp
HK$62.718
Each (In a Tray of 50)
單位
1500mm - - - - 3 Screw Mount - 44.5 x 18.9 x 21.6mm 21.6mm 44.5mm +60°C -10°C 18.9mm
RS庫存編號 146-0787
製造零件編號GP2A25DJ000F
BrandSharp
HK$43.84
單位
9 (Detection) mm, 27 (Non-Detection) mm Photointerrupter - - - - Surface Mount - 39.8 x 9 x 8.65mm 8.65mm 39.8mm +60°C -10°C 9mm
RS庫存編號 178-5030
製造零件編號GP1A57HRJ00F
BrandSharp
HK$13.413
個 (以毎袋:100)
單位
- Transistor 0.5µs 0.5µs 1 5 Through Hole OPIC 18.6 x 15.2 x 5mm 5mm 18.6mm +85°C -25°C 15.2mm